Samtec SS4/ST4 0.40mm Ultra-Fine-Pitch Connectors
Samtec SS4 / ST4 0.40mm Ultra-Fine-Pitch Connectors deliver up to 28Gbps performance and are available with up to 100 I/Os and stack heights ranging from 4mm to 6mm. These slim-footprint connectors are designed for board-to-board connections where space is at a premium. The connectors are manufactured on an ultra-fine 0.40mm pitch and come in a vertical configuration. These Razor Beam™ LP family connectors are engineered to save space on the X, Y, and Z axes. The SS4 sockets mate with the ST4 headers and vice-versa. Samtec SS4 / ST4 0.40mm Ultra-Fine-Pitch Connectors operate in a -55°C to +125°C temperature range and are ideal for applications such as 5G networking, test connectivity, artificial intelligence (AI) and machine learning, broadcast videos, medical, and more.Features
- Low mated stack heights from 4mm to 6mm
- Slim footprint
- Vertical configuration
- SS4 mates with ST4, and vice-versa
Applications
- 5G networking
- Industrial
- Military / aerospace
- Test connectivity
- Medical
- Broadcast videos
- Automotive
- AI / machine learning
- Instrumentation
Specifications
- Ultra-fine 0.40mm pitch
- 28Gbps performance
- Up to 100 I/Os
- 1.6A current rating per pin (2 pins powered)
- -55°C to +125°C operating temperature range
Publicado: 2024-03-20
| Actualizado: 2024-03-26