Samtec TFSDx/TSDF/T1M44 0.050" Discrete Wire Connectors

Samtec TFSD, TFSDT, TSDF, and T1M44-x 0.050" Discrete Wire Connectors and Cable Assemblies feature the high-reliability Tiger Eye™ contact system with shrouded, polarized, and keyed variants. These housings, cable assemblies, and terminals offer a 0.050" (1.27mm) pitch, black LCP insulator, and gold-plated BeCu contacts in a 30AWG to 28AWG range. The 0.050" (1.27mm) Discrete Wire components range from six to 100 positions and mate with the SFM, SFC (-TR requires TFM-WT option), and SFML (-XL option required) sockets.

Features

  • TSDF terminal housings
    • 0.050" (1.27mm) pitch
    • 30AWG to 28AWG cable range
    • Polarized system
      • Single row up to 50 pins
      • Double row up to 100 pins
  • TFSD cable assemblies
    • 0.050" (1.27mm) pitch
    • 30AWG to 28AWG PVC wire range
    • Polarized double row system with up to 100 pins
    • Mating shrouded Tiger Eye™ socket strips available
  • TFSDT Teflon® cable assemblies
    • 0.050" (1.27mm) pitch
    • 30AWG to 28AWG Teflon® cable range
    • Polarized double row system with up to 100 pins
    • Mating shrouded Tiger Eye™ socket strips available
    • DuPont™ Teflon® is a registered trademark of the E.I. du Pont de Nemours and Company or its affiliates
  • T1M44-M and T1M44-R crimp terminals
    • 0.050" (1.27mm) pitch
    • Accepts 30AWG to 28AWG cable range
    • Beryllium copper crimp termination contacts

Specifications

  • 0.050" (1.27mm) pitch
  • 6 to 100 positions
  • Materials
    • Black LCP insulator
    • BeCu contacts
    • Au over 50μ" (1.27μm) Ni plating
  • Operating temperature ranges
    • -10°C to +80°C for PVC
    • -40°C to +125°C for Teflon®
  • 30AWG to 28AWG range
  • RoHS compliant
Publicado: 2022-09-12 | Actualizado: 2022-09-27