TE Connectivity / Schaffner RN EMC/EMI Chokes
TE Connectivity / Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of TE Connectivity / Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.Features
- High saturation resistance and excellent thermal behavior
- Through hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
- Custom-specific versions are available on request
- Higher temperature versions
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
View Results ( 149 ) Page
| N.º de artículo | Descripción | Inductancia | Corriente CC máxima | Resistencia CC máxima |
|---|---|---|---|---|
| RN214-1.5-02-6M8 | Filtros / Bobinas de modo común 1.5A 6.8mH 123mOhm Vertical Choke | 6.8 mH | 1.5 A | 123 mOhms |
| RN102-0.3-02-12M | Filtros / Bobinas de modo común 12 mH Horizontal Choke | 12 mH | 300 mA | 1.1 Ohms |
| RN204-0.3-02-22M | Filtros / Bobinas de modo común 0.3A 22mH 1300mOhm Vertical Choke | 22 mH | 300 mA | 1.3 Ohms |
| RN216-1-02-15M | Filtros / Bobinas de modo común 1A 15mH 260mOhm Vertical Choke | 15 mH | 1 A | 260 mOhms |
| RN218-0.4-02-100M | Filtros / Bobinas de modo común 0.4A 100mH 2800mOhm Vertical TH Choke | 100 mH | 400 mA | 2.8 Ohms |
| RN242-1.4-02-27M | Filtros / Bobinas de modo común 1.4A 27mH 500mOhm Vertical Choke | 27 mH | 1.4 A | 500 mOhms |
| RN202-0.3-02-12M | Filtros / Bobinas de modo común 0.3A 12mH 1100mOhm Vertical Choke | 12 mH | 300 mA | 1.1 Ohms |
| RN102-1-02-3M0 | Filtros / Bobinas de modo común 1A 3mH 210mOhm Horizontal Choke | 3 mH | 1 A | 210 mOhms |
| RN102-2-02-1M1 | Filtros / Bobinas de modo común 2A 1.1mH 70mOhm Horizontal Choke | 1.1 mH | 2 A | 70 mOhms |
| RN112-0.4-02-39M | Filtros / Bobinas de modo común 0.4A 39mH 1500mOhm Horizontal Choke | 39 mH | 400 mA | 1.5 Ohms |
Publicado: 2010-12-02
| Actualizado: 2025-04-23