SchmartBoard Prototyping Shield for Arduino

Schmartboard Prototyping Shield for Arduino makes surface mount components available to Arduino users. These boards utilize Schmartboard's "EZ" soldering technology to assure fast, easy and flawless soldering. Each board features SOT-23-6 footprint for prototyping, on-board reset button for the Arduino IC, additional push-button switch circuit, 5V/GND and 3.3V/GND rail for easy connection, two general purpose LEDs, optional pull-up resistors footprints (through-hole or SMD) for I2C, spare 0805 footprint x3, and surface mount bypass footprints available on the bottom side. The same prototyping boards are also available without components.

Kit Contents

  • Standard components
    • Qty 1 - PCB, surface mount prototyping shield for Arduino Development Board
    • Qty 2 - 1x1 Single pin male header, through-hole
    • Qty 2 - LED red color, through-hole
    • Qty 2 - 1x8 0.1" spacing stackable female header, through-hole
    • Qty 1 - 1x6 0.1" spacing stackable female header, through-hole
    • Qty 1 - 1x10 0.1" spacing stackable female header, through-hole
    • Qty 2 - Resistor 1kΩ, through-hole
    • Qty 1 - Push-button switch, through-hole
  • Optional reset circuit components
    • Qty 1 - Push-button switch, through-hole
    • Qty 1 - Capacitor 0.1µF 0805, surface mount
    • Qty 1 - Resistor 1kΩ 0805, surface mount - (black color coded)
    • Qty 1 - 1x1 Single pin male header, through-hole
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
206-0007-01 206-0007-01 Hoja de datos Placas de circuitos impresos (PCB) y tarjetas de prueba 0.5mm Pitch SOIC SMT Prototyping shield for Arduino (Board Only)
206-0006-02 206-0006-02 Hoja de datos Equipos de componentes 0.65mm Pitch SOIC Surface Mount Prototyping shield for Arduino (With Components)
206-0004-02 206-0004-02 Hoja de datos Equipos de componentes 1.27mm Pitch SOIC Surface Mount Prototyping shield for Arduino (With Components)
206-0004-01 206-0004-01 Hoja de datos Placas de circuitos impresos (PCB) y tarjetas de prueba 1.27mm Pitch SOIC SMT Prototyping shield for Arduino (Board Only)
206-0006-01 206-0006-01 Hoja de datos Placas de circuitos impresos (PCB) y tarjetas de prueba 0.65mm Pitch SOIC SMT Prototyping shield for Arduino (Board Only)
206-0007-02 206-0007-02 Hoja de datos Equipos de componentes 0.5mm Pitch SOIC Surface Mount Prototyping shield for Arduino (With Components)
Publicado: 2012-08-17 | Actualizado: 2024-12-19