Schneider Electric Multi9 Circuit Breakers
Schneider Electric Multi9 Circuit Breakers are designed to offer enhanced protection by preventing equipment from electrical threats such as short circuits, earth leakages, overloads, and more. These circuit breaker devices provide multi-standard protection for OEM applications. The Multi9 circuit breakers offer multi-standard advanced protection with devices like miniature circuit breakers, residual current devices, surge protection devices, and indication and tripping auxiliaries. These Multi9 circuit breakers feature DIN rail modular devices offering great performance, protection, signaling functions, and accessories. The Multi9 circuit breakers are fully compliant with all industry standards and use plenty of accessories and signaling functions. These include push buttons, speed drives, HMI, and, Programmable Logic Controllers (PLCs). These Multi9 circuit breakers are ideally used in machines, industries, and adjusting system settings on simple or compact applications.Features
- Multi-standard
- Programmable Logic Controllers (PLC)
- Push buttons
- Speed drives
- HMI
- Time-saving
- Wide range of offers to cover all functions in a control panel
- Optimized references which are easy to select:
- Time-saving
- Easy to procure and install
- Meaningful commercial references
- Sustainable with green premium compliance:
- 70% of the packaging is made with recycled cardboard
- Green Premium™ products are RoHS and REACh compliant
Applications
- Machines or buildings
- Industrial processes
- Adjusting system settings on simple or compact applications
- Protect from short circuits, earth leakages, and overloads
Additional Resource
View Results ( 23 ) Page
| N.º de artículo | Descripción | Hoja de datos | RoHS - Mouser | Tipo | Régimen de corriente | Régimen de voltaje de CA | Régimen de voltaje de CC | Número de polos | Temperatura de trabajo mínima | Temperatura de trabajo máxima | Altura | Longitud | Ancho |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| M9F52330 | Disyuntores Multi9 C60BPR 3P C 30A 10kA 480Y/277V | ![]() |
Miniature | 30 A | 240 VAC, 415 VAC, 440 VAC | 3 Pole | - 30 C | + 70 C | 72 mm | 127 mm | 54 mm | ||
| M9F22105 | Disyuntores Multi9 C60SP 1P C 5A 10kA 277V UL1077 | ![]() |
E | Miniature | 5 A | 415 VAC | 60 VDC | 1 Pole | - 30 C | + 70 C | 81 mm | 18 mm | 72 mm |
| M9F21206 | Disyuntores Multi9 C60SP 2P B 6A 10kA 480Y/277V MCB | ![]() |
Y | Thermal Magnetic | 6 A | 215 VAC, 440 VAC | 2 Pole | - 30 C | + 70 C | 81 mm | 72 mm | 36 mm | |
| M9F42101 | Disyuntores Multi9 C60BP 1P C 1A 10kA 277V UL489 | ![]() |
Miniature | 1 A | 415 VAC | 60 VDC | 1 Pole | - 30 C | + 70 C | 103 mm | 18 mm | 72 mm | |
| M9F11206 | Disyuntores Multi9 C60N 2P C 6A 10kA 415V MCB | ![]() |
Miniature | 6 A | 440 VAC | 125 VDC | 2 Pole | - 30 C | + 70 C | 81 mm | 36 mm | 72 mm | |
| M9F52120 | Disyuntores Multi9 C60BPR 1P C 20A 10kA 277V UL489 | ![]() |
|||||||||||
| M9F52215 | Disyuntores Multi9 C60BPR 2P C 15A 10kA 480Y/277V | ![]() |
Miniature | 15 A | 240 VAC, 415 VAC, 440 VAC | 125 VDC | 2 Pole | - 30 C | + 70 C | 72 mm | 127 mm | 36 mm | |
| M9R84491 | Disyuntores Multi9 GFP 4P 100A 260mA A-SI 480Y/277V | ![]() |
Y | Residual Current | 100 A | 480 VAC | 4 Pole | - 25 C | + 60 C | 81 mm | 72 mm | 60 mm | |
| M9F52210 | Disyuntores Multi9 C60BPR 2P C 10A 10kA 480Y/277V | ![]() |
Miniature | 10 A | 440 VAC | 2 Pole | - 30 C | + 70 C | 127 mm | 36 mm | 72 mm | ||
| M9R12463 | Disyuntores Multi9 GFP 4P 63A 86mA A-SI 480Y/277V | ![]() |
Y | Residual Current | 63 A | 480 VAC | 4 Pole | - 25 C | + 60 C | 81 mm | 72 mm | 60 mm |
Publicado: 2023-02-27
| Actualizado: 2023-11-03