Schurter 5124 Power Entry Modules with Line Filter

Schurter 5124 Power Entry Modules with Line Filter feature high attenuation that offers optimal shielding due to completely closed filter cases. These modules offer compact IEC C14 appliance inlets with filters and are available in snap-in or screw-on mounting. The 5124 power entry compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard. These modules incorporate appliance inlet protection class I and a line filter in standard and medical versions. The 5124 power entry modules are suitable for medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP) and applications according to IEC/UL 62368-1. These 5124 modules are ideal for applications with high disturbance levels.

Features

  • Compact IEC C14 appliance inlet with filter
  • Snap-in or screw-on mounting
  • Appliance inlet protection Class I 
  • Line filter in standard and medical version
  • Very high attenuation
  • V-Lock cord retaining
  • Metal flange for optimal shielding
  • Optimal shielding due to completely closed filter case unpotted
  • Flexible wire with various lengths
  • Class X1- and Y1-capacitors for enhanced withstand voltage
  • RoHS compliant

Specifications

  • Leakage current:
    • Standard <0.5mA (250V/60Hz)
    • Medical <5µA (250V/60Hz)
  • Dielectric strength:
    • >1.7kVDC between L-N
    • >2.7kVDC between L/N-PE
  • Panel thickness:
    • Maximum 8mm for screw
    • Mounting screw torque maximum 0.5Nm
    • 0.8mm to 2mm for snap-in
  • -25°C to 85°C operating temperature

Circuit Diagrams

Application Circuit Diagram - Schurter 5124 Power Entry Modules with Line Filter

Dimension Diagrams

Mechanical Drawing - Schurter 5124 Power Entry Modules with Line Filter
View Results ( 24 ) Page
N.º de artículo Hoja de datos Régimen de corriente Estilo de montaje
3-130-962 3-130-962 Hoja de datos 15 A Snap-In
3-130-964 3-130-964 Hoja de datos 15 A Snap-In
3-130-969 3-130-969 Hoja de datos 15 A Snap-In
3-130-968 3-130-968 Hoja de datos 15 A Snap-In
3-130-938 3-130-938 Hoja de datos 15 A Screw
3-130-971 3-130-971 Hoja de datos 15 A Snap-In
3-130-937 3-130-937 Hoja de datos 15 A Screw
3-130-972 3-130-972 Hoja de datos 15 A Snap-In
3-130-936 3-130-936 Hoja de datos 15 A Screw
3-130-941 3-130-941 Hoja de datos 15 A Snap-In
Publicado: 2023-10-11 | Actualizado: 2023-10-18