Schurter Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.

Features

  • IEC 60320 compatible appliance connectors
  • Contributes to lower CO2 emissions and lower material consumption
  • Bio-based plastic leads to up to 68% CO2 reduction compared with basic plastics
  • Same performance and service life as basic plastics

Specifications

  • 10A/250VAC; 50Hz IEC ratings
  • 15A/250VAC; 60Hz UL/CSA ratings
  • -25°C to +70°C allowable operating temperature
  • IP30 or IP40 front-side protection
  • >2kVAC between L-N, >2kVAC between L/N-PE (1 minute/50Hz) dielectric strength
View Results ( 19 ) Page
N.º de artículo Hoja de datos Estilo de montaje Características Longitud Ancho Altura
3-144-632 3-144-632 Hoja de datos Panel Mount IEC Appliance Inlet C14 48 mm 23 mm 28.5 mm
3-144-637 3-144-637 Hoja de datos Snap-In IEC Appliance Inlet C14 30 mm 23 mm 28.5 mm
3-144-639 3-144-639 Hoja de datos Snap-In IEC Appliance Inlet C14 30 mm 23 mm 28.5 mm
3-145-163 3-145-163 Hoja de datos Panel Mount IEC Appliance Inlet C18 48 mm 23 mm 27.5 mm
3-145-174 3-145-174 Hoja de datos Panel Mount IEC Appliance Inlet C18 48 mm 23 mm 27.5 mm
3-145-176 3-145-176 Hoja de datos Snap-In IEC Appliance Inlet C18 30 mm 23 mm 28.5 mm
3-144-640 3-144-640 Hoja de datos Panel Mount IEC Appliance Outlet F 50 mm 28 mm 30.5 mm
3-144-641 3-144-641 Hoja de datos Panel Mount IEC Appliance Outlet F 50 mm 28 mm 30.5 mm
3-144-642 3-144-642 Hoja de datos Panel Mount IEC Appliance Outlet F 50 mm 28 mm 30.5 mm
3-144-643 3-144-643 Hoja de datos Snap-In IEC Appliance Outlet F 35 mm 28 mm 30.5 mm
Publicado: 2023-08-21 | Actualizado: 2023-08-25