SECO SMARC® Rel. 2.1.1 SOMs with MediaTek Genio700 - Coming Soon
SECO SMARC® Rel. 2.1.1 System-On-Modules (SOMs) with MediaTek Genio700 are designed for high-performance multimedia Arm® processing and AI acceleration in a compact SMARC® module. These modules feature the Mali-G57 MC3 GPU and soldered-down LPDDR4X-3733 memory, with capacities of up to 8GB. The SMARC® Rel. 2.1.1 modules offer 1x CAN interface (via SPI CAN controller), 2x I2S audio ports, and 2x UART (4-wire and 2-wire) serial ports. These modules comprise other interfaces, including GPIOs, MIPI-CSI camera interface, general-purpose I2C Bus, and PWM ports. The SMARC Rel. 2.1.1 modules utilise Linux Yocto Kirkstone and Android T (13) operating systems. Typical applications include coffee and vending machines, medical devices, smart devices, and digital signage.
Features
- Processor:
- 2x Arm® Cortex®-A78 at 2.2GHz
- 6x Arm® Cortex®-A55 at 2GHz
- Cadence Tensilica VP6 with Mediatek APU3.0 AI accelerator
- MDSP RV55 system companion chip
- Candence Tensilica HiFi5 DSP
- Image Signal Processor (ISP)
- Networking:
- 1x Gigabit Ethernet (RGMII)
- 1x 100Mbit Ethernet (USB)
- Optional Wifi® 802.11 a/b/g/n/ac 2x2 and BT 5.3 utilising onboard module with M2.1216 standard form factor
- USB:
- 1x USB3.1
- 1x USB2.0 host/slave
- 4x USB2.0 host
- Embedded controller functionalities:
- Power management
- Watchdog
- Boot select signals
- GP I/O
- Other interfaces:
- GPIOs
- MIPI-CSI camera interface
- General Purpose I2C Bus
- PWM ports
- Video interfaces:
- LVDS dual channel or eDP (factory alternatives)
- HDMI®
- DP
- Video resolution:
- MIPI/eDP: up to 2560x1600p60
- HDMI®/DP: up to 4K60
- Operating system:
- Linux Yocto Kirkstone
- Android T (13)
- Soldered-down LPDDR4X-3733/LPDDR4-3200 memory, up to 8GB
- eMMC 5.1 Drive soldered on-board, up to 64GB (boot device) SDIO interface mass storage
- Mali-G57 MC3 GPU graphics
- 2x I2S audio port
- 1x CAN interface (via SPI CAN controller)
- TPM security
- 5VDC ±5% and 3.3V_RTC power supply
- Operating temperature range:
- 0°C to 60°C (commercial range)
- -20°C to 85°C (extended commercial range)
- -40°C to 85°C (industrial range)
- 82mm x 50mm dimensions
Applications
- Coffee and vending machines
- Medical devices
- Smart devices
- Digital signage
Block Diagram