Seeed Studio NVIDIA® Jetson AGX Orin™ Modules

Seeed Studio NVIDIA® Jetson AGX Orin™ Modules provide up to 275 TOPS and 8X the performance (than the last generation) for multiple concurrent AI inference pipelines and high-speed interface support for multiple sensors. Available in 64GB and 32GB versions, the modules offer power configurable from 15W to 60W in the same compact form factor. These modules are ideal for energy-efficient autonomous machines from manufacturing and logistics to retail and healthcare.

Features

  • AI performance
    • Up to 275 Sparse TOPs (INT8) for the 65GB version
    • Up to 200 Sparse TOPs (INT8) for the 32GB version
  • Ampere GPU
    • JAO 64GB: 2x graphics processing clusters (GPCs), 8x texture processing clusters (TPC), 2048x NVIDIA® CUDA® cores, 64x Tensor cores, Ray-Tracing cores, 170 Sparse TOPS, maximum operating frequency of 1.3GHz
    • JAO 32GB: 2x GPC, 7x TPC, 1792x NVIDIA® CUDA® cores, 56x Tensor cores, Ray-Tracing cores, 108 Sparse TOPS, maximum operating frequency of 939MHz
    • JAO: End-to-end lossless compression, Tiled Caching, OpenGL® 4.6+, OpenGL ES 3.2, Vulkan™ 1.2+◊, CUDA 10.2+, maximum operating frequency of 1.3GHz
  • Arm Cortex-A78AE CPU
    • Arm v8.2 (64-bit) heterogeneous multi-processing (HMP) CPU architecture
    • JAO 64GB: 12x cores, 3x CPU clusters (four cores/cluster), 259 SPECint_rate2006
    • JAO 32GB: 8x cores, 2x CPU clusters (four cores/cluster), 177 SPECint_rate2006
    • JAO (maximum operating frequency of 2.2GHz)
      • L1 Cache: 64KB L1 instruction cache (I-cache) + 64KB L1 data cache (D-cache) per CPU core
      • L2 Cache: 256KB per CPU core
      • L3 Cache: 2MB per CPU cluster
  • DL accelerator
    • JAO: 2x NVDLA 2.0 engines
    • JAO 64GB: maximum operating frequency of 1.6GHz, 52.5 TOPS each (Sparse INT8)
    • JAO 32GB: maximum operating frequency of 1.4GHz, 46 TOPs each (Sparse INT8)
  • Memory
    • JAO 64GB: 64GB, 256-bit LPDDR5 DRAM
    • JAO 32GB: 32GB, 256-bit LPDDR5 DRAM
    • JAO: secure external memory access using TrustZone® technology, system MMU, maximum operating frequency of 3200MHz
  • Storage
    • 64GB eMMC 5.1 Flash storage, 8-bit bus width, maximum bus frequency of 200MHz (HS400 or HS533)
    • 64MB NOR Boot Flash, 8MB NOR Secure Key Flash
  • Display controller
    • 1x shared HDMI 2.1, eDP1.4, and VESA DisplayPort 1.4a HBR3
    • Maximum resolution (eDP/DP/HDMI) up to 8K60 (up to 36bpp), multiple displays can be supported over DP interface with MST
  • Multi-stream HD video and JPEG
    • Video decode: H.265 (HEVC), H.264, AV1, VP9, VP8, MPEG-4, MPEG-2, and VC-1
    • Video encode: H.265 (HEVC), H.264, and AV1
    • JPEG (decode and encode)
    • Optical flow accelerator
      • Optical flow
      • Stereo disparity estimation
  • Audio
    • Dedicated programmable audio processor
    • Arm Cortex A9 with NEON
    • PDM in/out
    • Industry-standard High-Definition Audio (HDA) controller provides a multi-channel audio path to the HDMI interface
  • Imaging
    • 16x lanes total, D-PHY v2.1 (40Gbps)
    • 16x trio links total, C-PHY v2.0 (164Gbps)
  • 1x GbE and 1x 10GbE networking
  • Peripheral interfaces
    • xHCI host controller with integrated PHY (up to) 3x USB 3.2 Gen2 (10Gbps)
    • 4x USB 2.0
    • PCIe Gen4: 2 x8, 1 x4, and 2 x1
    • SD/MMC controller (supporting eMMC 5.1, SD 4.0, SDHOST 4.0, and SDIO 3.0)
    • 4x UART
    • 3x SPI
    • 8x I2C
    • 2x CAN
    • 4x I2S
    • 2x DMIC
    • 1x DSPK
    • GPIOs
  • 699-pin B2B connector
  • Integrated Thermal Transfer Plate (TTP) with heat pipe

Applications

  • Robotics
  • Edge AI

Specifications

  • 5V (MV) or 7V to 20V (HV) power input
  • Maximum module power
    • Up to 60W for the 64GB version
    • Up to 40W for the 32GB version
  • -25°C to +80°C operating temperature range
  • 100.0mm x 87.0mm x 16.0mm in dimension (LxWxH)
  • 5% to 85% operating relative humidity range
  • 5-year (24/7) operating lifetime

Block Diagram

Block Diagram - Seeed Studio NVIDIA® Jetson AGX Orin™ Modules
Publicado: 2023-05-23 | Actualizado: 2023-07-03