Seeed Studio EMC3080 Wi-Fi® & BLE Module
Seeed Studio EMC3080 Wi-Fi® and BLE Module are ideal for IoT data communication utilizing data collection and control through a rich peripheral interface. The EMC3080 transmits data to the Internet of Things cloud service platform through a Wi-Fi network connection to realize the Internet of Everything. The EMC3080 Wi-Fi and BLE Module is used in a wide range of IoT applications through a variety of different form factors, interface types, antenna interfaces, and temperature ranges.Features
- Cortex-M33 processor core MX1300CF with 256K bytes SRAM
- Advanced BLUETOOTH® that supports Bluetooth 5.0 (BLE single-mode) and BLE master/ slave mode
- DC 3.0V-3.6V Wide working voltage
- Maximum transmission rate up to 72.2Mbps with 20MHz bandwidth
- High-quality Wi-Fi features
- More than 10 I/O Peripherals such as SPI, I2C
- Parameter
- -40°C to +105°C Operating temperature
- 2.7V~3.3V Operating voltage
- PCB antenna or IPEX connector (optional)
- 2.4cm x 2.6cm x 0.30cm (Length x width x height)
- 0.003kgs Weight
Applications
- Intelligent lighting
- Health care
- Intelligent household appliances
- Intelligent electricians
- Portable devices
Publicado: 2021-08-27
| Actualizado: 2022-03-11