Seeed Studio reComputer Jetson J20xx Xavier NX Development Kits

Seeed Studio reComputer Jetson J20xx Xavier NX Development Kits are compact edge computers built with NVIDIA advanced AI embedded system Jetson Xavier NX and a Seeed reference carrier board. The Jetson J2011 or J2012 feature-rich extension modules, industrial peripherals, and thermal management. The Jetson J2011 or J2012 is nearly the same design as Jetson Xavier NX Developer Kit’s reference carrier board, including rich IOs including a Gigabit Ethernet port, 4 USB 3.0 Type-A ports, an HDMI port, and a DP port.

The Seeed Studio reComputer Jetson 20-1 Xavier NX Development Kits deliver seamless AI integration via compatibility with the entire NVIDIA Jetson software stack, cloud-native workflows, and industry-leading AI frameworks.

Features

  • System Board Computer comes in either a Jetson J2011 Xavier NX 8GB or Jetson J2012 Xavier NX 16GB
  • Nearly the same design as Jetson Xavier NX Developer Kit’s reference carrier board, rich IOs including Gigabit Ethernet port, 4 USB 3.0 Type-A ports, HDMI port, and DP port
  • Pre-installed NVIDIA official JetPack software, ready for cloud-native application
  • Support a wide range of AI applications fast building with our ecosystem partners
  • Support Allxon to enable secure remote device management
  • Able to mount on the wall with mounting holes on the back

Applications

  • Edge AI into the wild
    • UAV, Drone, wildlife protection, agriculture
  • Smart City
    • Traffic, retail, healthcare
  • Industry 4.0
    • Manufacturing, logistics, delivery, service

Kit Contents

  • Jetson Xavier NX 8GB / NX 16GB x1
  • Seeed reference carrier board x1
  • Fan aluminium heatsink x1
  • Aluminium case(black) x1
  • 19V power adapter x1

Videos

reComputer J1010 PCB Layout

Seeed Studio reComputer Jetson J20xx Xavier NX Development Kits

reComputer J1020 PCB Layout

Seeed Studio reComputer Jetson J20xx Xavier NX Development Kits

Jetson Software Block Diagram

Seeed Studio reComputer Jetson J20xx Xavier NX Development Kits
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
110061363 110061363 Hoja de datos Computadoras de placa simple The factory is currently not accepting orders for this product.
110061381 PC con caja industrial reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System
Publicado: 2022-04-18 | Actualizado: 2022-06-13