NXP Semiconductors MCXN556 Microcontrollers

NXP Semiconductors MCXN556 Microcontrollers are housed in a VFBGA184 package featuring 184 terminals, a 0.5mm pitch, and a 9mm x 9mm x 0.86mm body. These microcontrollers feature a very thin, fine-pitch ball grid array package. The MCXN556 microcontrollers are supplied in tray packaging and offer a compact footprint for electronic designs. These microcontrollers are Pb-free, RoHS-compliant, and halogen-free.

Features

  • Available in the VFBGA184 package
  • 184 terminals
  • 0.5mm pitch
  • 9mm x 9mm x 0.86mm body
  • Pb- and halogen-free
  • RoHS-compliant
Publicado: 2026-10-06 | Actualizado: 2026-10-20