Fair-Rite 31 Material Snap-It REVAMP Kit
Fair-Rite 31 Material Snap-It REVAMP Kit houses a 31 material snap-its for different cable diameters. These high permeability snap-its exhibit a Manganese-Zinc construction that extends strong attenuation performance down to 1MHz while allowing for high impedance to 300MHz and beyond. In the snap-it form, the cores can be added quickly and easily to existing conductors without disassembly or removing any terminations. The 31 material snap-it revamp kit contains snap-on ferrite cores in various sizes to fit most cables. These cores are laser etched with part number identification for trace-ability. Fair-Rite precision manufacturing ensures near solid core performance without significant increase in size. Typical applications include automotive/electric vehicles, industrial equipment, mil/aero, and smart homes.Features
- 31 material suppresses noise from 1MHz to 300MHz
- Contains Snap-on ferrite cores in a wide variety of sizes to fit most cables
- Snap-It cores are laser etched with part number identification for trace-ability
- Highly broadband attenuation performance
- Precision manufacturing ensures near solid core performance without significant increase in size
- Tight quality control guarantees repeatable results
Applications
- Automotive/electric vehicles
- Industrial equipment
- Mil/Aero
- Smart home
Kit Contents
Publicado: 2023-02-28
| Actualizado: 2023-03-01