ArduSimple NEO-D9C Japan CLAS Corrections L6 Receiver

ArduSimple NEO-D9C Japan CLAS Corrections L6 Receiver is a pre-configured module featuring soldered headers and compatibility with XBee sockets. ArduSimple NEO-D9C has a pigtail uFL to SMA-Male (20cm). This connection enables the sharing of a single antenna with two receivers. Operating via the L6 band (L-band), it leverages satellites to deliver two essential services. First, the Centimeter Level Augmentation Service (CLAS) exclusively offers precise centimeter-level correction data in Japan. Second, the Multi-GNSS Advanced Demonstration tool for Orbit and Clock Analysis (MADOCA) extends its reach to provide decimeter-level correction in Japan and neighboring countries like South Korea.

Features

  • NEO-D9C comes pre-configured, streamlining the setup process for users.
  • Module includes soldered headers, ensuring compatibility and ease of use, particularly with XBee sockets
  • Equipped with a pigtail uFL to SMA-Male (20cm), enabling the sharing of a single antenna between two receivers
  • Utilizes the L6 band (L-band) for reliable and efficient satellite communication
  • Provides centimeter-level correction data, offering high-precision positioning within Japan
  • Incorporates the Multi-GNSS Advanced Demonstration tool for Orbit and Clock Analysis (MADOCA) to deliver decimeter-level correction in Japan and neighboring countries like South Korea

Applications

  • Surveying
  • Precision agriculture
  • Construction
  • Geodetic monitoring
  • Mapping and GIS
  • Autonomous vehicles
Publicado: 2023-11-20 | Actualizado: 2023-12-03