STMicroelectronics STEVAL-MKI262A Evaluation Board
STMicroelectronics STEVAL-MKI262A Evaluation Board is designed to evaluate and test FXLS8964AF MEMS accelerometers via a standard DIL24 socket. This evaluation board can be plugged into a standard DIL 24 socket. The STEVAL-MKI262A board is fully compatible with the STEVAL-MKI109D evaluation board. This evaluation board is RoHS-compliant and ideal for key fob motion wake-up applications.
Features
- Complete FXLS8964AF pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109D evaluation board
- RoHS compliant
Additional Resource
Publicado: 2026-10-15
| Actualizado: 2026-10-28