Mikroe Pressure 27 Click
Mikroe Pressure 27 Click is based on the Honeywell MPRSS0250KA00000C 250kPa MPR absolute pressure sensor for stable digital pressure monitoring in low-pressure sensing applications. The MPRSS0250KA00000C employs a miniature piezoresistive silicon sensing element with factory-calibrated and temperature-compensated digital output. The sensor includes an integrated ASIC that corrects for offset, sensitivity, temperature effects, and non-linearity, enabling consistent absolute pressure measurement.
The Pressure 27 Click communicates via a 4-wire SPI interface and includes pins for complete sensor reset and end-of-conversion monitoring. The board also supports an optional anti-aliasing filter, a short port configuration, a built-in vacuum reference, silicone gel protection, Click Snap, ClickID, and mikroBUS™ compatibility.
The Mikroe Pressure 27 Click is ideal for medical devices, commercial appliances, industrial equipment, and HVAC systems requiring dependable absolute pressure sensing.
Features
- On-board module MPRSS0250KA00000C 250kPa MPR absolute pressure sensor from Honeywell
- 250kPa absolute pressure sensing
- Factory-calibrated and temperature-compensated operation
- Integrated ASIC for offset, sensitivity, temperature, and non-linearity correction
- Short port configuration
- Built-in vacuum reference for absolute pressure measurement
- Silicone gel protection
- 4-wire SPI interface
- Click snap and ClickID
- mikroBUS™ compatibility
- 3.3V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Medical devices
- Commercial appliances
- Industrial equipment
- HVAC systems that require dependable absolute pressure sensing
Overview