Nuevos Microcontroladores - MCU

Infineon Technologies PSC3P8xx PSOC™ Control C3 Performance Line Microcontrollers (MCUs) are high-performance 32-bit MCUs designed for advanced digital power conversion, motor control, and industrial automation (IA) applications. Built around a 180MHz Arm® Cortex®-M33 core with DSP, FPU, TrustZone® security, and 512KB of read-while-write Flash memory, these devices deliver the processing power needed for real-time control systems while maintaining low-power operation. The PSC3P8xx family also integrates a unique Programmable Power Control Accelerator (PPCA) with dual 200MHz Cortex-M33 cores, enabling dedicated processing of complex power-control algorithms and high-speed signal-processing tasks.
-
Infineon Technologies MCU de la línea de rendimiento PSoC™ Control C3 PSC3P8xxDelivers the processing power needed for real-time control systems, maintaining low-power operation.17/9/2026 -
Texas Instruments F29H85x Real-Time MicrocontrollersHelps engineers achieve more intelligent & secure processing in industrial/automotive applications.10/9/2026 -
Infineon Technologies TLE9954QSW40-33 MOTIX™ Motor Control SoCs/SIPsThis combination delivers a compact, highly integrated solution for automotive BLDC pumps and seats.4/9/2026 -
Espressif Systems ESP32-P4 System-on-Chip (SoC)High-performance RISC-V SoC with integrated media processing, HMI, and security capabilities.1/9/2026 -
Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUsIntegrates dedicated hardware and security functions for single-motor control applications.19/8/2026 -
Infineon Technologies PSOC™ Control C1 Microcontrollers32-bit control MCUs with Arm® Cortex®-M0 CPU and MATH coprocessor.6/8/2026 -
Microchip Technology Microcontroladores AVR® LA AVR32LA14/20/28/32Entry-level AVR LA MCUs for capacitive touch and low-power embedded designs.24/7/2026 -
Microchip Technology PIC16F13254/55/74/75 28/40-Pin MicrocontrollersOffers a unique set of peripherals to implement hardware-based solutions.7/7/2026 -
Microchip Technology PIC16F13256/76 28/40-Pin MicrocontrollersIntegrates low-power operation, configurable logic, and rugged security features.25/6/2026 -
Infineon Technologies CYT6BJ TRAVEO™ T2G 32-Bit Automotive MCUsFor automotive body electronics, featuring robust processing power & reliable network connectivity12/6/2026 -
Microchip Technology Microcontroladores PIC18F-Q35A scalable 8-bit MCU platform for embedded designs that require flexible peripheral integration.12/6/2026 -
XMOS XCORE-200 32-bit Multicore MicrocontrollersFeatures fast processing, low latency, and flexibility for the high demands of IoT applications.24/4/2026 -
XMOS XCORE.AI Multicore MicrocontrollersFeatures the low latency and timing of the xCORE architecture for mainstream embedded applications.24/4/2026 -
Renesas Electronics Microcontroladores de control de motor RX14TOffer improved performance and enhanced functionality compared to the RX13T and RX23T MCU groups.7/4/2026 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.23/3/2026 -
STMicroelectronics Microcontroladores inalámbricos STM32WBA2 de 32 bitsSupports BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread within a compact architecture.9/3/2026 -
STMicroelectronics Microcontroladores MCU convencionales STM32C5 con núcleo Arm® Cortex®-M33These MCUs are designed to support the development of cost-effective applications.4/3/2026 -
Renesas Electronics Microcontroladores de propósito general RA0E3Microcontrollers are part of the entry-level, low-end RA0 series.2/3/2026 -
Microchip Technology Microcontroladores de bajo consumo PIC32CM PL10 basados en Arm® Cortex®-M0+These MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.13/2/2026 -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.12/2/2026 -
Infineon Technologies XMC5000 Low Power & Industrial MicrocontrollersSupports an input supply range of 2.7V to 5.5V, scalable packaging up to 144-pins.6/2/2026 -
Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver ICDrives six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz.29/1/2026 -
Infineon Technologies MOTIX™ TLE92102 Multi MOSFET Gate Driver ICAn advanced gate driver with SPI interface dedicated to control up to four N-channel MOSFETs.29/1/2026 -
Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 MicrocontrollersNext-generation Wi-Fi 6 SoC solutions tailored for advanced Internet of Things (IoT) applications.23/1/2026 -
NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 MicrocontrollersFeatures two high-performance Arm® Cortex®-M33 cores running up to 150MHz.22/12/2025 -