SemiQ SiC Schottky Diode Modules
SemiQ SiC Schottky Diode Modules offer enhanced performance with robust SiC chipsets and minimized parasitic package elements. They are designed for low losses and EMI noise, with low junction-to-case thermal resistance. SemiQ SiC Schottky Diode Modules are rugged and easy to mount and have independent temperature-switching behavior.SemiQ SiC Schottky Diodes exhibit low on-state resistance at high temperatures with excellent switching performance, simplifying the thermal design of power electronic systems. The Schottky Diode Modules provide outstanding performance during a high-frequency operation with and low EMI noises. With positive TC of VF, paralleling is easy for the diode modules. The SiC Schottky Diode Modules operate with zero switching loss, significantly increasing efficiency and reducing heat dissipation while requiring smaller heatsinks. These features make the Diode Modules ideal for applications in power supplies for DC power equipment, rectifiers for induction heating, welding equipment, and high-temperature environments.
Features
- Fast, temperature-independent switching
- Zero reverse and forward recovery current from SiC SBDs
- Positive temperature coefficient on VF
- Low stray inductance
- Outstanding performance at high frequency operation
- Low losses and low EMI noises
- Very rugged and easy mount
- Direct mounting to heatsink (isolated package)
- Low junction to case thermal resistance
- Easy paralleling due to positive TC of VF
- RoHS Compliant
Applications
- Supplies for DC power equipment
- Rectifier for induction heating
- Switched-mode power supply
- Welding equipment
- Charging stations
- High temperature and rectifiers
Specifications
- 600V/650V/1200V/1700V maximum reverse voltage
- -55°C to +175°C operating junction temperature
Typical Application Circuit
Publicado: 2020-08-25
| Actualizado: 2024-12-03