Semitec USA AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.

Features

  • AT Series
    • Extremely small B-value tolerance and resistance
    • Accurate temperature detection within ±0.3°C
    • No adjustment required between the control circuit and the sensor when used as a temperature gauge
  • ET Series
    • Smaller version of the AT series
    • Highly reliable
    • Fast response time
    • Ideally suited for medical equipment and thermometers
View Results ( 32 ) Page
N.º de artículo Hoja de datos Serie Resistencia Tolerancia Estilo de terminación
104ET-1 104ET-1 Hoja de datos ET 100 kOhms 3 % Radial
413ET-2 413ET-2 Hoja de datos ET 41 kOhms 3 % Radial
833ET-2 833ET-2 Hoja de datos ET 83 kOhms 3 % Radial
234ET-2 234ET-2 Hoja de datos ET 232 kOhms 3 % Radial
403ET-2 403ET-2 Hoja de datos ET 40 kOhms 3 % Radial
103AT-11 103AT-11 Hoja de datos AT 10 kOhms 1 % Wire Lead
103AT-2 103AT-2 Hoja de datos AT 10 kOhms 1 % Radial
103AT-4-70261 103AT-4-70261 Hoja de datos AT 10 kOhms 1 % Wire Lead
103AT-4-70374 103AT-4-70374 Hoja de datos AT 10 kOhms 1 % Wire Lead
103AT-5-1P-FT 103AT-5-1P-FT Hoja de datos 10 kOhms 1 % Radial
Publicado: 2011-10-03 | Actualizado: 2022-03-11