Sierra Wireless / Semtech RC76x Industrial Embedded Cellular Modules

Sierra Wireless / Semtech RC76x Industrial Embedded Cellular Modules are small, scalable, flexible solutions in a compact and easy-to-integrate form factor that are entirely interchangeable among 2G, 3G, and 4G technologies. A compact form factor, network scalability, and ready-to-use firmware upgrades make these modules ideal for industrial Machine-to-Machine (M2M) solution designs where size and deployment longevity are important considerations. The RC7611 (LTE Cat-4 M2M connectivity) and the RC7611-1 (optimized Cat-1 LTE connectivity) are for use in the Americas. The RC7620 IoT module offers optimized 4G Cat-4 connectivity with 3G fallback for EMEA and Australia. RC7620-1 provides reliable Cat-1 LTE connectivity for European 4G networks with 3G fallback. The RC7630 Internet of Things (IoT) module enables reliable LTE Cat-4 M2M connectivity for Japan and Korea, while the RC7630-1 offers optimized Cat-1 LTE IoT connectivity.

Features

  • Ready-to-Connect - get instant access to Sierra Wireless AirVantage® Smart Connectivity to reduce total cost of ownership, strengthen end-to-end security, and simplify operations with a single point of accountability and management platform (optional)
  • Connects to the AT&T FirstNet™ public safety network to enhance security and provide advanced capabilities for first responders (RC7611 models for the Americas only)
  • Common form factor - compact CF3® design to migrate between technologies, expand globally, and future-proof product platforms
  • Cloud connected - securely collect data and remotely manage IoT deployments with integrated AirVantage® cloud services
  • Secure boot - prevent unauthorized code on the target to keep your connectivity secure (RC7630 models for Japan and Korea only)
  • Embedded TCP/IP stack to easily communicate over the internet
  • Free Firmware Over-the-Air (FOTA) upgrades future-proof deployments and keeps them secure
  • Programmability - basic and extended AT commands simplify development
  • VoLTE - enhance IoT applications with voice commands or call capabilities

Applications

  • Telematics
  • Police body cams
  • Smart meters
  • Industrial automation
  • Video surveillance
  • Networking
  • Mobile computing

Specifications

  • Options
    • RC7611 and RC7611-1 for the Americas
    • RC7620 for EMEA and Australia
    • RC7620-1 for Europe
    • RC7630 and RC7630-1 for Japan and Korea
  • Industrial-grade LGA 239-pad embedded module
  • Supports Ready-To-Connect
  • Interfaces
    • UIM interface (eSIM)
    • VBAT_RF/VBAT_BB power supply
    • RF
    • GNSS (RF_GNSS)
    • ON/OFF control
      • POWER_ON_N
      • Reset signals
    • USB 2.0
    • UART serial links
    • GPIOs
    • I2C
    • 1.8V voltage reference
    • ADCs
    • Digital audio (PCM/I2S)
    • SPI bus
    • Antenna control
    • System clock outputs
    • Test pins
    • Tx Activity Indicator (TX_ON)
  • Common Flexible Form Factor (CF3) WWAN modules
    • Accommodates multiple radio technologies and band groupings
    • Supports bit-pipe (Essential Module Series) and value-add (Smart Module Series) solutions
    • Offers electrical and functional compatibility
  • Compact, robust, fully shielded, and labeled (laser-etched) module
    • 238x Land Grid Array (LGA) package
    • 23.00mm x 22.00mm (LxW) with 2.50mm thickness
  • Telecom
    • 3.4V to 4.3V supply voltage range
    • Voice (digital audio)
      • PCM/I2S digital audio interface
      • Supports Enhanced Full Rate (EFR), Full Rate (FR), Half Rate (HR), and both Narrow-Band and Wide-band Adaptive Multirate (AMR-NB and AMR-WB) vocoders
      • MO and MT calling
      • Echo cancellation and noise reduction
      • Emergency calls (112, 110, 911, etc.)
      • Incoming call notification
      • DTMF generation
      • Internal codec driver for WM8944
    • SMS
      • SMS MO and MT
      • CS and PS support
      • SMS saving to UIM card or ME storage
      • SMS reading from UIM card or ME storage
      • SMS sorting, concatenation, status report, replacement support, and storing rules (support of AT+CNMI, AT+CNMA)
    • Supplementary services
      • Call barring, forwarding, hold, and waiting
      • Caller ID
      • Multi-party service
      • USSD
      • Automatic answer
  • GSM / GPRS / EDGE
    • GPRS - packet-switched data
      • DTM (simple class A) operation
      • GPRS Multislot class 10 (with backoff) - 4x Rx slots (maximum), 2x Tx slots (maximum), 5x active slots total
      • Coding schemes - CS1 to CS4
      • GEA1, GEA2, and GEA3 ciphering
      • WCDMA/GERAN system selection
    • EDGE
      • E2 power class for 8x PSK
      • DTM (simple class A), multislot class 12
      • EGPRS Multislot class 12 (with backoff) - 4x Rx slots (maximum), 4x Tx slots (maximum), 5x active slots total
      • Coding schemes - MCS1 to MCS9
      • BEP reporting
      • SRB loopback and test modes A and B
      • 8-bit and 11-bit RACH
      • PBCCH support
      • 1-phase/2-phase access procedures
      • Link adaptation and IR
      • NACC, extended UL TBF
      • PFC/PFI (Packet Flow Context/Packet Flow Identifier) support - allows identity tagging of RLC blocks to identify separate QoS streams at the radio link layer
      • GPRS/EDGE MSC12-EDA - permits allocation of more than 2x uplink timeslots for GPRS/EDGE
      • Enh DL RLC/MAC segmentation - permits reception of MAC control messages that exceed 1x radio block capacity in length
      • Enhanced Ext UL TBF - dummy block transmission is punctured for current saving purposes
      • 2G PS handover - packet-switched equivalent of CS handover to ensure faster cell change and improved throughput
      • WCDMA/GERAN
      • Band Scan - run-time configurable RRC band scan order
      • Power and network optimizations with frame early termination for power optimization
      • Protocols - MRAB-Pack-1 enhancements, reduces multi-RAB call drops
      • GPRS/EDGE - Class 33 (296kbps downlink, 236.8kbps uplink)
      • CSD (circuit-switched data bearers)
      • Release 4 GERAN feature package 1
      • SAIC / DARP phase 1
      • Latency reduction
      • Repeated FACCH and repeated SACCH
      • A-GPS support
      • GPRS ROHC
      • Enhanced Operator Name String (EONS)
      • Enhanced Network Selection (ENS)
  • Multi-core processing capabilities
    • 1x QDSP6 core, embedding Telecom firmware with integrated cellular voice, VoLTE, data, and wireless internet connectivity
    • 1x Cortex A7 core entirely dedicated to Sierra Wireless Proprietary application and natively provided with ThreadX operating system
  • Ambient operating temperature ranges
    • -30°C to +70°C for Class A
    • -40°C to +85°C for Class B

Shield View Options

Sierra Wireless / Semtech RC76x Industrial Embedded Cellular Modules
Publicado: 2024-02-08 | Actualizado: 2024-03-04