Sensirion SHT2x Digital Humidity & Temperature Sensors
Sensirion SHT2x Digital Humidity and Temperature Sensors contain a cost-effective version with the SHT20, a standard version with the SHT21, and a high-end version with the SHT25. The complete over-molding, except for the humidity sensor area of the Sensirion SHT2x, protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability.Features
- SHT20 - cost-effective version, +/-3% RH accuracy
- SHT21 - standard version, +/-2% RH accuracy
- SHT25 - high end version, +/-1.8% RH accuracy
Specifications
- Size: 3mm x 3mm x 1.1mm
- Output: I2C digital, PWM, SDM
- Energy consumption
- 3.2µW (at 8-bit, one measurement/s)
- 2.1V to 3.6V supply voltage range
- 0 to 100% RH operating range
- -40°C to +125°C (-40°F to +257°F) RH response time: 8 sec (tau63%) temperature operating range
Additional Resources
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Precisión de RH | Tipo de salida | Exactitud de temperatura total | Corriente de suministro operativa |
|---|---|---|---|---|---|
| SHT20 | ![]() |
+/- 3 % | Digital | +/- 0.3 C | 150 nA |
| SHT21 | ![]() |
+/- 2 % | Digital | +/- 0.3 C | 150 nA |
| SHT21S | ![]() |
+/- 2 % | Analog | +/- 0.3 C | 160 uA |
| SHT21P | ![]() |
+/- 2 % | Analog | +/- 0.3 C | 180 uA |
| SHT25 | ![]() |
+/- 1.8 % | Digital | +/- 0.4 C | 150 nA |
Publicado: 2019-08-05
| Actualizado: 2024-05-08