Silicon Labs Z-Wave 700 ZGM130S Radio Board Starter Kit
Silicon Labs Z-Wave Wireless 700 ZGM130S Long Range Radio Board Starter Kit implements the ZGM130S Z-Wave Long Range Radio Board (BRD4207A), the Wireless Starter Kit Mainboard (BRD4001A), or a Wireless Pro Kit Mainboard (BRD4002A). The Silicon Labs Z-Wave 700 ZGM130S radio board starter kit is a comprehensive reference design for the ZGM130S SiP module. The board offers an SMA connector for RF connection and an optional PCB antenna that can be selected by moving a 0Ω resistor.Features
- Mainboard
- Advanced energy monitor
- Packet trace interface
- Logic analyzer (BRD4002A only)
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128-pixel memory LCD
- User LEDs / pushbuttons
- Joystick (BRD4002A only)
- 20-pin 2.54mm EXP header
- Breakout pads for SiP module I/O
- CR2032 coin cell battery support
- BRD4207A radio board
- ZGM130S Wireless Gecko SiP module with 512kB Flash, 64kB RAM integrated RF matching network, crystals, and decoupling capacitors (ZGM130S037HGN2)
- SMA antenna connector (863MHz to 925MHz)
- Optional PCB antenna
Software
- Simplicity Studio
- Energy Profiler
- iOS and Android applications
Kit Contents
- 2x BRD4207A ZGM130S Z-wave long-range radio board
- 2x BRD4002A wireless pro kit mainboard
- 2x BRD8029A buttons and LEDs EXP board
- 1x BRD2603A ZGM230 +14dBm dev kit board
- 3x LPRS SS-ANT900 868MHz to 915MHz SMA antenna
- 1x UZB-S USB stick network sniffer
Wireless STK Combinations
Hardware Layouts
Kit Block Diagram
Publicado: 2023-09-05
| Actualizado: 2024-02-05