Silicon Labs EFM8BB50 Busy Bee 8-Bit MCUs
Silicon Labs EFM8BB50 Busy Bee 8-Bit MCUs are part of the wide supply 5V EFM8 family of MCUs. The Silicon Labs EFM8BB50 is a multi-purpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high value by integrating advanced analog and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB50 family is also ideal for embedded applications.Features
- 8-bit microcontroller (EFM8BB50)
- Part of the 5V EFM8 family
- Integration of advanced analog and communication peripherals
- Compact package
- Ideal for space-constrained applications
- Efficient 8051 core
- 5V capable I/O
- Precision analog capabilities
- Enhanced pulse-width modulation
- Suitable for embedded applications
Applications
- Space-constrained applications
- Embedded applications
Publicado: 2023-11-13
| Actualizado: 2023-11-17