Silvertel Power Over Ethernet Modules
Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.Powered Devices
The Powered Devices (PD) extract power from a conventional twisted-pair Category 5e/6a Ethernet cable, complying with the IEEE802.3af, IEEE802.3at, and IEEE802.3bt PoE standards. These devices are available in multiple variations, including PoE, PoE+, and PoE++ power modules. The PD devices offer PoE signature, classification, isolation, and high-efficiency DC-to-DC conversion options for 3.3V, 5V, 12V, or 24V voltages.
Power Sourcing Equipment
The Power Sourcing Equipment (PSE) modules are IEEE802.3 certified and available in both single- and dual-channel solutions up to 99W. These miniature form factor self-contained modules require only a single supply voltage and few external components to function.
Features
- Powered Devices (PD):
- PoE, PoE+, and PoE++ power module solutions
- High-efficiency solutions up to 95% efficiency
- IEEE802.3af, IEEE802.3at, and IEEE802.3bt certified
- Power Sourcing Equipment (PSE):
- PSE module solutions from 19W to 39W and up to 99W
- Single-channel or dual-channel module solutions available
- IEEE802.3af, IEEE802.3at and IEEE802.3bt certified
- Small PoE solution available
3V, 5V, 12V, and 24V output voltage versions
- 36V to 57V input voltage range
- 1.5kV isolation voltage
- IEEE802.3 standard
- Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) footprint options
- Overload and short-circuit protection
- Industrial temperature range
- Low cost and simple integration
- Designed and manufactured in the UK
Applications
- IoT-connected devices
- Industrial IoT-connected devices
- Smart conference systems
- IoT sensors
- Security requirements
- CCTV security cameras
- Smart speaker systems
- Audio-visual systems
- Access control and smart locks
- Industrial sensors
- AV over HDBaseT
- IP cameras
- IP phones
- Wall mount appliances
- Smoke detectors
- Smart thermostats
- AV over IP
- Point of sale terminals
- Smart security systems
- Call systems
- Voice over Internet Protocol phones (VoIP phones)
- Webcams
- Door entry systems and video doorbell systems
- Wireless Access Points (WAPs)
View Results ( 35 ) Page
| N.º de artículo | Hoja de datos | Descripción | Temperatura de trabajo máxima | Temperatura de trabajo mínima | Potencia de salida |
|---|---|---|---|---|---|
| Ag9712-FL | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line | + 85 C | - 40 C | 12 W |
| Ag9205S | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto Power over Ethernet - PoE PD Module, 13W, 5V, High Efficiency, IEEE802.3af Compliant, Single-in-line | + 70 C | - 20 C | 13 W |
| Ag9924M | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Surface Mount | + 70 C | - 40 C | 12 W |
| Ag9903LP | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 4.9W, 3.3V Output, IEEE802.3af compliant, Thermally Protected, Low Profile, Dual-in-line | + 85 C | - 40 C | 4.9 W |
| Ag6120 | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PSE Module, 1-Channel, IEEE802.3af, at & bt compliant, SIL. | + 85 C | - 40 C | 75 W |
| Ag9705-FL | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 9W, 5V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line | + 85 C | - 40 C | 9 W |
| Ag9905MT | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 9W, 5V Output, IEEE802.3af compliant, Thermally Protected, Surface Mount | + 85 C | - 40 C | 9 W |
| Ag9712-2BR | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line | + 70 C | - 20 C | 12 W |
| AG9903-LPB | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 4.9W, 3.3V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Low Profile, Surface Mount | + 85 C | - 40 C | 4.9 W |
| AG9912-MTB | ![]() |
Alimentación por Ethernet (PoE) - Módulos de marco abierto PoE PD Module, 12W, 12V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount | + 85 C | - 40 C | 12 W |
Publicado: 2020-07-02
| Actualizado: 2025-03-02