Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas

Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas are a versatile outdoor solution designed for both 5G and LTE applications across the 600MHz to 8000MHz frequency range. These antennas feature an IP67 rating and robust engineering, making them suitable for harsh environments. Additional features include an omnidirectional pattern and a peak gain rating of up to 5dBi, ensuring reliable coverage and signal strength. Flexible mounting options include pole or wall, allowing optimal placement, and the antennas are available in black or white finishes to fit various installations. Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas are compatible with multiple cellular and IoT applications, offering connectors including N-type female or SMA male.

Features

  • Supports 5G NR, 4G LTE, 3G UMTS, and 2G GSM
  • Covers LTE Cat M, NB-IoT, and LoRa bands
  • Suitable for pole or wall mounting, with optional color finishes
  • Available with SMA male or N-type female connectors

Applications

  • Fixed wireless access (FWA) for 4G/5G rural and remote internet
  • Industrial automation and M2M in manufacturing, logistics, and utilities
  • IoT and LPWAN for asset tracking, agriculture, and monitoring
  • Smart city infrastructure, lighting, and waste management
  • Building and perimeter security for LTE/5G-connected cameras

Specifications

  • IP67 rated for outdoor durability
  • 600MHz to 8000MHz frequency range
  • 80% to 90% efficiency
  • 50Ω impedance
  • Vertical polarization
  • 2dBi to 5dBi average gain
  • 50W maximum input power
  • Omnidirectional design
  • -45°C to +75°C operating temperature range
  • 83mm x 195mm dimensions

Spectral view

Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas

Coverage

Chart - Siretta Oscar 40 Pro 5G/LTE Outdoor Antennas
Publicado: 2024-12-16 | Actualizado: 2026-03-02