Skyworks Solutions Inc. SKY66408-11 2.4GHz Front-End Module
Skyworks Solutions Inc. SKY66408-11 2.4GHz Front-End Module (FEM) with programmable output power is a high-performance, fully integrated RF FEM designed for Zigbee®, Thread, and Bluetooth® applications. The SKY66408-11 FEM provides an integrated inter-stage matching, harmonic filter, and digital controls that are compatible with 1.6V to 3.6V CMOS levels. The RF blocks operate over a wide supply voltage range from 1.8V to 3.6V which allows the SKY66408-11 FEM to be used in battery-powered applications. The SKY66408-11 module is mounted in a 24-pin, 3mm x 3mm x 0.6mm Multi-Chip Module (MCM) package. Typical applications include smart thermostats, Internet of Things (IoT) devices, smart lighting, sensors, range extender, and wireless audio.Features
- Fully programmable Pout via the I2C interface, in 0.7dB steps
- Integrated PA with up to +21dBm output power
- Integrated LNA (2.5dB noise figure typical) and bypass path
- Integrated antenna diversity switching for all modes
- Single-ended transmit/receive interface
- No external bias resistor is required
- Small MCM (24-pin, 3mm x 3mm x 0.6mm) package
- NiPdAu-plated (MSL3 and 260°C per JEDEC-J-STD-020)
Specifications
- 1.8V to 3.6V supply voltage range
- <1μA typical sleep mode current
- <800ns fast switch on/off time
- 2400MHz to 2500MHz RF frequency range
- 2.5dB noise figure
Applications
- In-home appliances
- Smart thermostats
- IoT devices
- Smart lighting
- Sensors
- Range extender
- Wireless audio
Block Diagram
Publicado: 2021-03-23
| Actualizado: 2022-03-11