Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies
Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies are evaluated for and meet the related requirements for use in CF applications, ensuring high levels of patient protection for critical medical systems. These medically approved AC-DC power supplies deliver up to 425W of output power with airflow and are available with a nominal main output of 12V, 15V, 24V, or 48V. The NCF425 series features a 3.5" x 6" x 1.5" package with output overvoltage, short-circuit, and overload protection. Advanced Energy / SL Power NCF425 single-output power supplies provide <10μA leakage current and meet Class B emissions levels and EN 60601-1-2 4th Edition EMC. The series enables medical system engineers to shorten time to market and reduce non-recurring engineering costs.Features
- Evaluated for and meets related requirements for use in CF applications
- Ensures high levels of patient protection for critical medical systems
- Universal input
- Meets Class B emissions levels
- Meets EN 60601-1-2 4th Edition EMC
- Output overvoltage, short-circuit, and overload protection
- Simplifies design
- Shortens time to market
- Reduces non-recurring engineering costs
- Single output
- Class I input
Specifications
- 425W total power
- 85VAC to 264VAC input voltage
- 12V, 15V, 24V or 48V nominal main output
- 5kV defibrillator withstand
- Up to 425W with airflow
- Up to 270W convection cooled
- <10μA leakage current
- Includes 5V standby output
- 7+ years electrolytic capacitor life
- 3.5" x 6" x 1.5" dimensions (W x L x H)
- 3-year warranty
- RoHS and REACH compliant
- Safety
- IEC/UL/cUL/EN 60601-1, Edition 3.2
- CF rated
Videos
Derating Graphs
Additional Resources
Publicado: 2025-06-18
| Actualizado: 2025-10-30