Solidigm D7-P5510 SSDs (Formerly Intel)

Solidigm D7-P5510 SSDs (Formerly Intel) are architected with 144-layer, TLC, Intel 3D NAND technology and offer optimized performance and capacity for all-flash arrays. The D7-P5510 SSDs are designed to advance IT efficiency and data security.

The Solidigm D7-P5510 SSDs include an Intel PCIe 4.0 controller and firmware employing low latency, enhanced management capabilities, scalability, and critical NVMe features for Enterprise and Cloud environments.

The D7-P5510 is available in the U.2 15mm form factor, with a 3.84TB and 7.68TB write endurance up to 1 drive write per day (DWPD).

Firmware Enhancements

The Intel SSD D7-P5510 includes numerous firmware enhancements specifically designed to improve IT efficiency and data security in an increasingly data-centric world.

•  Expanded LBA format support provides flexibility to host software to pass metadata and protection information along with payload data
•  Intel SSD D7-P5510 supports VSS with the following sector sizes: 512/520/4096/4104/4160B
•  Scatter gather list (SGL) improves performance by removing the need for data alignment at the host
•  Enhanced SMART monitoring, reporting drive health status without disrupting I/O data flow using an in-band mechanism and out-of-band access
•  Device self-test improves customer experience by ensuring devices are operating as expected
•  Telemetry makes a wide range of stored data accessible and includes intelligent error tracking and logging
•  Additional security features like TCG Opal 2.0, Configurable Namespace Locking, sanitize, and format NVM are supported
•  A power-loss imminent (PLI) protection scheme with built-in self-testing guards against data loss if system power is suddenly lost

Features

Chart - Solidigm D7-P5510 SSDs (Formerly Intel)

Videos

Publicado: 2022-02-18 | Actualizado: 2022-04-07