SparkFun GPS-RTK Dead Reckoning Boards
SparkFun GPS-RTK Dead Reckoning Boards are high-precision sensor fusion GPS boards that use u-blox's Automotive Dead Reckoning (ADR) technology. The SparkFun modules provide an accurate and continuous position with a 3D IMU sensor, wheel ticks, vehicle dynamics model, correction data, and GNSS measurements. The boards are available as a pHAT for Raspberry Pi or ZED-F9R (Qwiic) systems. The modules feature a 184-channel u-blox F9 engine GNSS receiver that receives signals from GPS, GLONASS, Galileo, and BeiDou constellations with ~0.2 meter accuracy.Features
- 1x Qwiic connector (GPS-16475); 2x Qwiic connectors (GPS-16344)
- Integrated U.FL connector for use with an antenna
- Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
- 184-channel GNSS receiver
- Receives L1C/A and L2C bands
- Horizontal position accuracy
- 0.20m with RTK
- Max navigation rate up to 30Hz
- Time to first fix
- 24s cold
- 2s hot
- Operational limits
- ≤4G max G
- 50km (31 miles) max altitude
- 500m/s (1118mph) max velocity
- 0.5m/s velocity accuracy
- 0.2 degrees heading accuracy
- Built-in accelerometer and gyroscope
- 30ns time pulse accuracy
- 5V or 3.3V, but all logic is 3.3V
- ~85mA to ~130mA (varies with constellations and tracking state) current
- Software configurable
- Geofencing
- Odometer
- Spoofing detection
- External interrupt
- Pin control
- Low power mode
- Many others
- Supports NMEA, UBX, and RTCM protocols over UART
Videos
Publicado: 2020-07-21
| Actualizado: 2023-11-30