StarTech 10-Port USB-C Charging Hub

StarTech 10-Port USB-C Charging Hub ensures fast, efficient charging for laptops, tablets, and mobile devices in various environments. This hub provides up to 60W of power, with a total output of 350W, and adjusts in real time to meet various device needs. Features include smart power allocation technology that prioritizes active ports requiring higher output while reducing power to idle ports. For superior flexibility, this USB-C charging hub includes rack-mounting ears for 19" server racks as well as rubber-gripped feet for secure desktop use. Additional features include a stackable design and a built-in fan that ensures active cooling during continuous, high-load operation. The StarTech 10-Port USB-C Charging Hub is TUV SUD certified and USB-IF, FCC, and CE certified, with overcurrent and short-circuit protection.

Features

  • Adjusts power dynamically to meet real-time device needs
  • Smart power allocation technology
  • Rack mount or desktop use
  • Active cooling and charging LEDs
  • Long-lasting design

Applications

  • Laptops
  • Tablets
  • Mobile devices

Specifications

  • Up to 60W power rating
  • 350W output power rating
  • 18CFM air flow rate
  • 1mm to 50mm fans
  • 1U height
  • 35dBA noise level
  • 6700 fan RPM
  • 10A input current
  • 100VAC to 240VAC input voltage
  • 400W power consumption

Kit Contents

  • 10-port charger
  • 2x 19" rack mounting ears
  • 6x Mounting ear screws
  • 4x M5x12mm rack screws
  • 4x M5 cage nuts
  • 2x plastic snap-on feet with rubber grips
  • 1x 6ft NEMA 5-15P to IEC-C13 power cord
  • 1x product documentation
Publicado: 2026-04-07 | Actualizado: 2026-04-08