STMicroelectronics 32L496GDISCOVERY Discovery Board

STMicroelectronics 32L496GDISCOVERY Discovery board is a complete demonstration and development platform for STMicroelectronics ARM® Cortex® -M4 core-based STM32L496AG microcontroller. The 32L496GDISCOVERY has ultralow-power oriented features, extended RAM, and graphics performance (Chrom-ART Accelerator™) offered by the STM32L496AG. The 32L496GDISCOVERY board is designed to enable easy prototyping for many applications, including audio and graphics, with state-of-the-art energy efficiency.

Features

  • STM32L496AGI6 microcontroller featuring 1 Mbyte of Flash memory and 320Kbytes of RAM in a UFBGA169 package
  • 1.54" 240x240 pixel-TFT color LCD with parallel interface
  • SAI Audio CODEC, with a stereo headset jack, including analog microphone input
  • Stereo digital MEMS microphones
  • microSD™ card connector (card included)
  • Camera 8 bit-connector
  • STMod+ and PMOD connectors
  • 8Mbit-PSRAM
  • IDD measurement
  • 64 Mbit-Quad-SPI Flash
  • 8 LEDs
  • Reset push button
  • 4 direction-joystick with selection
  • USB OTG FS with Micro-AB connector
  • Compatible Arduino™ Uno V3 connectors
  • On-board ST-LINK/V2-1 debugger
  • USB ST-LINK functions: Virtual COM port, mass storage, debug port
  • 5 source options for power supply
    • ST-LINK/V2-1 USB connector
    • User USB FS connector
    • VIN from Arduino™ connector
    • 5V from Arduino™ connector
    • USB charger
  • 2 possible supply voltages for the MCU: 1.8V and 3.3V
  • Comprehensive free software including a variety of examples, part of the STM32Cube package
Publicado: 2017-05-23 | Actualizado: 2022-05-13