STMicroelectronics L99SM81V Programmable Stepper Motor Drivers

STMicroelectronics L99SM81V Programmable Stepper Motor Drivers are automotive-grade integrated drivers for two-phase bipolar stepper motors capable of current-controlled micro-stepping with programmable amplitude. These L99SM81V motor drivers feature programmable step and decay modes, integrated ADC, PWM frequency wobbling, 5V voltage regulator, integrated Serial Peripheral Interface (SPI), thermal warning, and shutdown. The L99SM81V programmable stepper motor drivers consist of an integrated ADC for coil voltage measurement and stall detection. These L99SM81V motor drivers regulate the current through the integrated PWM control with fully integrated current sensing.

The programmable inputs are used for direct control of direction, step clock, hold, and step modes. The integrated SPI adjusts device parameters, controls all operating modes, and read out diagnostic information. The STMicroelectronics L99SM81V Programmable Stepper Motor Drivers are ideal for adaptive front light systems, head-up displays, headlight position adjustment, and throttle valve control.

Features

  • Up to 1.35A current capability
  • Programmable step modes
  • Current regulation by integrated PWM control with fully integrated current sensing
  • Equivalent 10-bit resolution on current regulation loop
  • Four programmable decay modes
  • Three programmable inputs for direct control of step clock, direction, hold, and step modes
  • One programmable analog output
  • Two programmable digital outputs
  • Programmable MOSFETs switching speed
  • PWM frequency wobbling for reduction of conducted EM energy
  • Outputs protection and diagnosis
  • AEC-Q100 qualified
  • Integrated ADC for coil voltage measurement and stall detection
  • 5V low drop voltage regulator short-circuit protected
  • Very low current consumption in standby mode
  • SPI interface for control and diagnosis
  • Thermal warning and shutdown

Applications

  • Adaptive front light systems
  • Projectors for head-up displaying
  • Headlight position adjustment
  • Throttle valve control

L99SM81V Block Diagrams

L99SM81V Application Block Diagram

Application Circuit Diagram - STMicroelectronics L99SM81V Programmable Stepper Motor Drivers
Publicado: 2018-07-03 | Actualizado: 2023-02-12