STMicroelectronics NUCLEO-G031K8 STM32G0 Nucleo-32 Board

STMicroelectronics NUCLEO-G031K8 STM32G0 Nucleo-32 Board provides an affordable and flexible way for users to try out concepts and build prototypes with STM32G0 Microcontrollers (MCUs). These come by choosing from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G031K8 does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G031K8 comes with comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package.

Features

  • STM32G0 Microcontroller (Arm® Cortex®-M0 at 64MHz) in LQFP32 package, featuring 64Kbytes of Flash memory and 8kbytes of SRAM for STM32G031K8T6U
  • One user LED shared with Arduino
  • One user and one reset push-button
  • Board Connectors
    • Arduino Nano V3 Expansion Connector
    • Micro-AB USB connector for the ST-LINK
  • ST-LINK, USB VBUS, or external source power-supply options
  • Onboard ST-LINK debugger/programmer with USB Re-Enumeration Capability
    • Mass storage
    • Virtual COM port
    • Debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of integrated development environments (IDEs), including IAR, Keil, and GCC-Based IDEs
  • Board-specific features
    • 24MHz crystal oscillator
    • Arm Mbed Enabled™ compliant
Publicado: 2019-08-13 | Actualizado: 2024-03-12