STMicroelectronics Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Block Diagram

Block Diagram - STMicroelectronics Standard Products

Analog

STMicroelectronics Standard Products

Discrete

STMicroelectronics Standard Products

EEPROM

STMicroelectronics Standard Products

Amplifiers & Comparators

STMicroelectronics Standard Products

STMicroelectronics Amplifiers and Comparators are a broad range of general-purpose and industry-standard, pin-to-pin replacement products. These products include the LM3 and LM29 series and up to 44V op-amps. The TL06/07/08 series of junction field-effect transistor (JFET) low input bias current op-amps are also included. Many references are available with automotive-grade qualification (AEC-Q100-compliant) and the products provide the highest quality and robustness. ST op-amps help enhance the signal chain and are the perfect companion to microcontrollers and analog sensors.

View Product List

Linear Voltage Regulators

STMicroelectronics Standard Products

STMicroelectronics Linear Voltage Regulators are the best answer to any clean power supply requirement. The portfolio of linear voltage regulators can provide a solution no matter which performance is required. 

The regulators provide outstanding quality for positive and negative outputs, and address all the major trends in the modern industrial era. The regulator portfolio features small factor packages with low dropout voltage, excellent transient response, ripple rejection, and low noise.

View Product List

Voltage References

STMicroelectronics Standard Products

STMicroelectronics Voltage References provide the best solutions with no compromises. The ST portfolio provides a wide range of fixed and adjustable voltage references. The references range from general-purpose high-power shunts to state-of-the-art high-precision and low-consumption devices. 

The products are suitable for industrial and SMPS applications and are suitable for battery-powered applications or high-accuracy equipment. Typical applications include working in sensitive environments like automotive and avionics or laboratory instrumentation.

View Product List

Interface ICs

STMicroelectronics Standard Products

STMicroelectronics Interface ICs comply with popular industry-standard protocols including RS-232, RS-422, RS-423, and RS-485. The ICs are available in a choice of transmitter/receiver configurations with data rates up to 30Mbit/s. 

The interface ICs meet requirements for harsh industrial environments and are available in a 3 to 5.5 V operating voltage range. The ICs have enhanced ESD protections (15kV HBM, 8kV contact discharge) and extended temperature range (-40 to 125°C).

View Product List

Reset & Supervisor ICs

STMicroelectronics Standard Products

STMicroelectronics Reset and Supervisor ICs are often mandatory building blocks for ensuring that electronic systems are properly monitored. This is true, especially in critical industrial applications where the function of modern microcontrollers might not meet safety requirements. 

The reset and supervisor ICs portfolio offer a range with various functions like microprocessor supervisors, reset and voltage detectors. Other functions include watchdog timers, and voltage protection ICs available in an extremely wide and granular set of monitor voltages.

View Product List

Power Bipolar Transistors & IGBTs

STMicroelectronics Standard Products

STMicroelectronics Power Bipolar Transistors and IGBTs are a large portfolio of standard power bipolar transistors. These transistors are manufactured with planar, base-island, diffused collector, and double-metal process technologies, providing high current gain characteristics. 

The range includes NPN and PNP Darlington transistors and bipolar junction transistors (BJTs) with high hFE and low VCE(sat) and VCES ranging from 15 to 1500V and IC from 1.5 to 25 A. The devices are available in small, thin, leadless SMD plastic packages with excellent thermal behavior. This makes them ideal for general purpose, industrial, and motor control applications. 

A range of standard IGBTs manufactured with planar (punch-through) technology is also available. The IGBTs feature a negative VCE(sat) coefficient and smart static vs. dynamic trade-off with increasing temperature. The products are intended for general-purpose motor control applications and are available in a wide range of packages and multiple co-packed diode options.

View Product List

Power MOSFETs

STMicroelectronics Standard Products

STMicroelectronics Power MOSFETs provides a large portfolio of standard MOSFETs with breakdown voltages up to 1000V and RDS(on) from 25mΩ up to 8.5Ω. These standard MOSFETs help simplify design and increase application efficiency. 

Applications include SMPS, monitor and TV adapters, auxiliary power suppliers, motor control, battery chargers, UPS, metering, LED drivers, and HF ballasts. Excellent ruggedness features allow reliable performance even when exposed to large voltage transients. The product family is available in a wide range of through-hole and SMD packages.

View Product List

Diodes & Rectifiers

STMicroelectronics Standard Products

STMicroelectronics Diodes & Rectifiers offer a range of low voltage drop, low leakage Schottky diodes for applications needing switching power supplies with a large current for their size. The SMA Flat, SMB Flat, PowerFLAT, SOD123, and SOD123FLAT devices make room for 1 to 8A, 30 to 150V switcher designs at a budget compatible with these applications. 

Datasheets which include helpful thermal impedance values and avalanche pulse curves are available for engineers to fine-tune designs to ensure a robust finished product.

View Product List

SCRs & TRIACs

STMicroelectronics Standard Products

STMicroelectronics SCRs and TRIACs portfolio are an improvement of the 150°C junction temperature with benefits for applications with solid-state switches. The devices give a 25°C margin gain which allows more current to sink into the thyristors. The immediate effect can also be a reduced size for the heatsink and the control module. 

The enclosure can use less air cooling or be smaller. New SMD versions of the range (D2PAK, DPAK, SOT-223) make it even easier. STMicroelectronics specifies higher static and dynamic parameters at the full temperature of 150°C (instead of the previous 125°C) thanks to improved technology. 

The useful ratings at full load are specified in datasheet parametric curves ready for tightly dimensioned design. The improved turn-off capability and immunity of the 800V 150°C device are clearly reflected and can be put to use starting with hands-on design calculations.

View Product List

Serial EEPROM

STMicroelectronics Standard Products

STMicroelectronics Serial EEPROM portfolio offers devices from 1Kbit up to 2Mbits with SPI, I2C andMicrowire interfaces. Products feature up to 4 million write/erase cycles per byte, over 100 million cycles per device and more than 100 years of safe data retention. 

STMicroelectronics EEPROM have excellent performance as well as flexible management for parameters, data, and small code storage. The automotive series benefits from ST's zero-defect approach to offer very robust, high-performance products for high-reliability applications. 

ST EEPROM are available in robust mainstream SO8N, TSSOP8, and DFN8 packages and in DFN5, WLCSP 8-, 5-, and 4-ball tiny packages.

View Product List

Videos

Publicado: 2017-04-06 | Actualizado: 2026-10-01