STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 Eval Boards
STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 60W Wide Input Range Flyback Converter Boards provide stable and insulated 52V voltage buses suitable for secondary side circuitry. This allows for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50mA.Features
- Input voltage of Vin = 90-277Vrms, f = 45-66Hz
- Output voltage of 52V/1.2A
- High power factor, low THD
- Full load efficiency above 90%
- Short circuit protection
- Safety compliant with EN60065
- PCB board size 165mm x 50mm double-sided PCB
- RoHS compliant
Publicado: 2016-09-14
| Actualizado: 2022-03-11