Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
STMicroelectronics STM32W Development Tools & Kits
STMicroelectronics STM32W Development Tools & Kits are easy to use tools for the STM32W108xx microcontrollers. STMicroelectronics currently offers a Starter Kit (STM32W108C-SK), Extension Kit (STM32W108C-KEXT) and RF Control Kit (STM32W-RFCKIT). Each is used to demonstrates how effectively the STM32W108xx can be used in real IEEE 802.15.4 applications.
STMicroelectronics STM32W108C-SK Starter Kit is an easy to use tool for the STM32W108xx microcontrollers. This family of microcontrollers integrates a 32-bit ARM® Cortex™-M3 microprocessor and a 2.4 GHz, IEEE 802.15.4-compliant transceiver. The kit demonstrates how effectively the STM32W108xx can be used in real IEEE 802.15.4 applications. It provides demonstration applications and documentation which serve as a reference for creating your own applications and re-programming the STM32W108xx microcontroller. You can run the STM32W108xx kits in several ways (remote control/target, HID devices such as a mouse or keyboard and point-to-point applications), using the dedicated software libraries (ZigBee RF4CE, and Simplified MAC), as well as a third-party IDE and C compiler (IAR). Moreover, it provides a set of APIs which allow you to use the kit platform capabilities such as LEDs and serial communication channels (virtual COM through USB).
Suitable for different types of wireless network scenarios such as: Remote control and target networks (based on the ZigBee RF4CE protocol stack) used for driving consumer devices such as TVs and set-top boxes, and HID devices such as a mouse or keyboard.Point to point networks (based on a Simplified MAC library) used to address a basic IEEE 802.15.4 communication. This configuration enables customers to develop any protocol stack of their choice.
STMicroelectronics STM32W108C-KEXT Extension Kits is an easy to use tool for the STM32W108xx microcontrollers. This family of microcontrollers integrates a 32-bit ARM® Cortex™-M3 microprocessor and a 2.4 GHz, IEEE 802.15.4-compliant transceiver. The kit demonstrates how effectively the STM32W108xx can be used in real IEEE 802.15.4 applications. It provides demonstration applications and documentation which serve as a reference for creating your own applications and re-programming the STM32W108xx microcontroller. You can run the STM32W108xx kits in several ways (remote control/target, HID devices such as a mouse or keyboard and point-to-point applications), using the dedicated software libraries (ZigBee RF4CE, and Simplified MAC), as well as a third-party IDE and C compiler (IAR). Moreover, it provides a set of APIs which allow you to use the kit platform capabilities such as LEDs and serial communication channels (virtual COM through USB).
Features
32-bit ARM® Cortex™-M3 microprocessor
2.4 GHz, IEEE 802.15.4-compliant transceiver
Suitable for different types of wireless network scenarios such as:Remote control and target networks (based on the ZigBee RF4CE protocol stack) used for driving consumer devices such as TVs and set-top boxes, and HID devices such as a mouse or keyboard.Point to point networks (based on a Simplified MAC library) used to address a basic IEEE 802.15.4 communication. This configuration enables customers to develop any protocol stack of their choice.
STMicroelectronics STM32WC-RFCKIT RF Control Kit is a low-cost and quick way to get started using STM32W-based point-to-point wireless control applications. It includes everything required by beginners and experienced users to start developing RF control systems. The STM32W RF control kit includes one remote board and one receiver board (USB dongle), both using the STM32W microcontroller. Both boards are also fitted with an STM32F103 microcontroller providing an easy-to-connect solution to a PC via USB. Debug capabilities are provided by a mini-JTAG connector interface on the remote board (not fitted).