STMicroelectronics STM32F103xF / STM32F103xG Performance Line MCUs
STMicroelectronics STM32F103xF / STM32F103xG XL-density STM32 Performance Line microcontrollers incorporate the high-performance ARM Cortex™-M3 32-bit RISC core operating at 72MHz, high-speed embedded memories (Flash memory up to 1MB and SRAM up to 96KB), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All STM32F103xF / STM32F103xG Performance Line MCUs offer three 12-bit analog-to-digital converters, 10 general-purpose 16-bit timers plus two PWM timers, and standard and advanced communication interfaces (up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN).The STM32F103xx XL-density Performance Line family operates in the -40 to +105°C temperature range from a 2.0 to 3.6V power supply A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F103xx family is suited for use in a variety of applications, including motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, and video intercom.
Features
- Core: ARM 32-bit Cortex™-M3 CPU with MPU
- 72MHz maximum frequency, 1.25DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- Single-cycle multiplication and hardware division
- Memories
- 768Kbytes to 1Mbyte of Flash memory
- 96Kbytes of SRAM
- Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR, and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset, and supply management
- 2.0 to 3.6V application supply and I/Os
- POR, PDR, and programmable voltage detector (PVD)
- 4-to-16MHz crystal oscillator
- Internal 8MHz factory-trimmed RC
- Internal 40kHz RC with calibration
- 32kHz oscillator for RTC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC and backup registers
- 3 × 12-bit, 1 μs A/D converters (up to 21 channels)
- 2 × 12-bit D/A converters
- DMA: 12-channel DMA controller
- Supported peripherals: timers, ADCs, DAC, SDIO, I²Ss, SPIs, I²Cs and USARTs
- Debug mode
- Serial wire debug (SWD) & JTAG interfaces
- Cortex-M3 Embedded Trace Macrocell™
- Up to 112 fast I/O ports
- Up to 17 timers
- Up to 13 communication interfaces
- CRC calculation unit, 96-bit unique ID
- ECOPACK® packages
Applications
- Motor drives
- Application control
- Medical and handheld equipment
- PC and gaming peripherals
- GPS platforms
- Industrial applications
- PLCs
- Inverters
- Printers
- Scanners
- Alarm systems
- Video intercom
Block Diagram
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria del programa | Paquete / Cubierta | Frecuencia de reloj máxima |
|---|---|---|---|---|
| STM32F103ZGT6 | ![]() |
1 MB | LQFP-144 | 72 MHz |
| STM32F103RFT6 | ![]() |
768 kB | LQFP-64 | 72 MHz |
| STM32F103VGT6 | ![]() |
1 MB | LQFP-100 | 72 MHz |
| STM32F103ZFT6 | ![]() |
768 kB | LQFP-144 | 72 MHz |
| STM32F103VFT6 | ![]() |
768 kB | LQFP-100 | 72 MHz |
| STM32F103ZGH6 | ![]() |
1 MB | BGA-144 | 72 MHz |
| STM32F103RGT6 | ![]() |
1 MB | LQFP-64 | 72 MHz |
Publicado: 2011-06-03
| Actualizado: 2022-03-11