Swissbit X-76m SATA Solid State Drives
Swissbit X-76m SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 320GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a JEDEC MO-300 full-size mSATA SSD (50.8mm x 29.85mm x 3.8mm) package. The X-76m SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.Features
- Dynamic and static wear-leveling
- Active and passive data care management
- Lifetime enhancements:
- Dynamic bad block remapping
- Write amplification reduction
- On-board power fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware update
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 30µinch Gold-plated connector (IPC-6012B Class 2 compliant)
- End-to-End (E2E) data protection
- AES256 encryption (on request)
- TCG OPAL 2.0 compliant (on request)
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- Capacities:
- 10GBytes, 20GBytes, 40GBytes, 80GBytes, 160GBytes, and 320GBytes
- Form Factor:
- JEDEC MO-300 Full Size mSATA SSD (50.8mm x 29.85mm x 3.8mm)
- Compliance:
- SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
- Command sets:
- Supports ATA/ATAPI-8 and ACS-2
- Performance:
- Read performance:
- Sequential Read up to 560MBytes/s and random Read 4K up to 74,000IOPS
- Write performance:
- Sequential Write up to 480MBytes/s and random Write 4K up to 84,900IOPS
- Read performance:
- Operating temperature range:
- 0°C to 70°C commercial
- -40°C to 85°C industrial
- -40°C to 85°C storage temperature range
- Operating voltage:
- 3.3V ± 5%
- Power (max):
- 2.4W Read (active)
- 2.7W Write (active)
- 415mW idle
- 115mW partial
- Endurance in TeraBytes Written (TBW) @ max capacity2:
- Sequential WL ≥ 10,520
- Client WL ≥ 7,950
- Enterprise WL ≥ 2,070
- 1,500g / 50g shock/vibration
- LDPC ECC with up to 165-bit correction per 1KByte page
- NAND Flash Technology:
- Triple-Level Cell (TLC) 3D NAND Flash in pSLC Mode
- >2,000,000 hours mean time between failure
- Data reliability:
- <1 non-recoverable error per 1016bits read
Applications
- Industrial
- Netcom
- Automotive
View Results ( 3 ) Page
| N.º de artículo | Tamaño de memoria | Factor de forma | Escritura sostenida | Lectura sostenida | Temperatura de trabajo mínima | Temperatura de trabajo máxima | Dimensiones |
|---|---|---|---|---|---|---|---|
| SFSA320GU2AK4TO-C-8C-22P-STD | 320 GB | MO-300 | 480 MB/s | 560 MB/s | 0 C | + 70 C | 50.8 mm x 29.85 mm x 3.8 mm |
| SFSA040GU2AK2TO-C-6B-22P-STD | 40 GB | MO-300 | 360 MB/s | 560 MB/s | 0 C | + 70 C | 50.8 mm x 29.85 mm x 3.8 mm |
| SFSA080GU2AK4TO-I-6B-22P-STD | 80 GB | MO-300 | 480 MB/s | 560 MB/s | - 40 C | + 85 C | 50.8 mm x 29.85 mm x 3.8 mm |
Publicado: 2021-10-07
| Actualizado: 2022-03-11