Switchcraft .101" Micro Jacks & Plugs

Switchcraft .101" Micro Jacks and Plugs feature a small and rugged Micro-Jax® 2-conductor jack and Micro-Plug® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.

.101" Micro Jacks

The .101" Micro Jacks are extremely small, rugged, and shunted that weighs less than 1/20 ounce. These jacks can be wired for open or closed circuit operation. The .101" jacks include internally keyed insulators that interlock all parts and tip springs grip mating plugs positively. These jacks mate with Micro-Plug® phone plugs. The .101" micro jacks mount through a 0.190inch diameter hole in chassis/panels up to .093inches thick. These micro jacks are used for insulated mounting with a .281inch diameter hole and .050inch maximum panel thickness.

.101" Micro Plugs

The .101" Micro Plugs mate with Micro-Jax® phone jack that can be wired for open or closed circuit operation. These micro plugs include internally keyed insulators that interlock all parts and jack tip springs grip mating plugs positively.

Videos

View Results ( 12 ) Page
N.º de artículo Hoja de datos Género Estilo de terminación Régimen de voltaje Serie Estilo de montaje Configuración de interruptor Revestimiento del contacto Tipo de producto Material del contacto RoHS - Mouser
850X 850X Hoja de datos Male Solder 250 V Micro-Plug Cable Not Switched Nickel Phone Connectors Copper Alloy Y
TR2A TR2A Hoja de datos Female Screw 250 V Micro-Jax Chassis (Panel) Switched Nickel Phone Connectors Copper Alloy Y
880X 880X Hoja de datos Male Solder 250 V Micro-Plug Cable Not Switched Nickel Phone Connectors Copper Alloy Y
MDPC2A MDPC2A Hoja de datos Female Solder Pin Micro-Jax Chassis (Panel) Not Switched Nickel Phone Connectors Copper Alloy Y
MDSL2ARA MDSL2ARA Hoja de datos Female Solder Lug Micro-Jax Chassis (Panel) Switched Nickel Phone Connectors Y
MDSL2A MDSL2A Hoja de datos Female Solder Lug 250 V Micro-Jax Chassis (Panel) Switched Nickel Phone Connectors Copper Alloy Y
852X 852X Hoja de datos Male Solder 250 V Micro-Plug Cable Not Switched Nickel Phone Connectors Copper Alloy N
TR1PC TR1PC Hoja de datos Female Solder Chassis (Panel) Switched Tin Phone Connectors N
851X 851X Hoja de datos Male Solder 250 V Micro-Plug Cable Not Switched Nickel Phone Connectors Copper Alloy Y
855X 855X Hoja de datos Male Solder 250 V Micro-Plug Cable Not Switched Nickel Phone Connectors Copper Alloy Y
Publicado: 2021-06-03 | Actualizado: 2022-03-11