Switchcraft END Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.

Features

  • Rugged design built to withstand harsh environments
  • IP67-rated water resistance
  • CAT6 performance
  • Configurations include feed-through and shielded options

Specifications

  • 4.6mm to 6.0mm cable diameter range
  • 13/16-28 UNS thread mounting (20.7mm recommended cut-out)
  • Gold-plated copper contact material
  • 500 minimum lifecycles

Videos

View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
ENDC6 ENDC6 Hoja de datos Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Plug CAT6
ENDP6PC ENDP6PC Hoja de datos Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Rcpt CAT6 PC Tail
ENDP6SPC ENDP6SPC Hoja de datos Conectores modulares / Conectores Ethernet IP67 Sld RJ45 Rcpt CAT6 PC Tail Shlded
ENDPCAP ENDPCAP Hoja de datos Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 ScrewOnCap for Rcpt
ENDC6S ENDC6S Hoja de datos Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Plug CAT6 Shielded
ENDP5EF ENDP5EF Hoja de datos Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Rcpt CAT5e Feedthru
Publicado: 2020-09-16 | Actualizado: 2024-04-24