Switchcraft Low Profile PCB Mount DC Power Jacks

Switchcraft Low Profile (LP) PCB Mount DC Power Jacks offer a low 5.8mm (0.230") profile for use in compact electronic devices. The LP Power Jacks provide a reduced distance from the PCB to the center of the jack. The overall design remains the same. The height difference is the only change allowing the jacks to still mate with standard plugs from Switchcraft or other manufacturers. The Low Profile PCB Mount DC Power Jacks are available with a full range of center pin diameters and bushing lengths with standard and high-temperature options.

Features

  • 30% lower profile than standard height DC power jacks (0.330" to 0.230" low profile)
  • Mates with standard plugs
  • Full range of center pin diameters and bushing lengths
  • Standard and high-temperature options
  • Made in the USA
  • Included hardware
    • 1x P2439 nickel-plated brass hex nut
    • 1x P2441 nickel-plated steel flat washer

Specifications

  • Electrical
    • Contact resistance
      • 0.01Ω maximum initial
      • 0.02Ω maximum after humidity/durability exposure
      • 0.1Ω maximum after salt
    • Insulation resistance
      • 10,000MΩ minimum initial
      • 1000MΩ minimum after humidity/durability exposure
    • 500VAC maximum dielectric withstanding voltage
    • Contact rating
      • 5A at 12VDC resistive for standard components
      • 7.5A at 12VDC resistive for high-temperature components
  • Temperature ranges
    • -55°C to +85°C for standard components
    • -40°C to +105°C for high-temperature components
  • Mechanical
    • 10,000 minimum insertion/withdrawal cycle
    • Force
      • 3-pound maximum for insertion
      • 4-ounce minimum withdrawal
  • Measurements
    • ø1.3mm to ø2.5mm pin range
    • 5.5mm or 8.1mm bushing length options
    • 5.8mm profile
  • Materials
    • Molded plastic housing
    • Plated copper alloy mounting bushing, hex nut, pin, spring, and terminals
    • Rigid plastic insulators
Publicado: 2021-08-03 | Actualizado: 2022-03-11