Switchcraft High Temperature DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperatures and current. These power jacks and plugs operate at a temperature ranging from -40ºC to 105ºC. The DC power jacks and plugs offer 24VDC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.

Features

  • Capable of withstanding high-temperature and current
  • Operating temperature range from -40°C to +105°C
  • 20-16AWG
  • 24VDC resistive voltage rating
  • Steel and nickel-plated flat washer
  • RoHS compliant

Specifications

  • Jacks
    • Copper alloy and nickel-plated bushing
    • Copper alloy and silver-plated terminals
    • High-RTI thermoplastic and phenolic electrical insulator
  • 3-pound maximum insertion and 4-ounce minimum withdrawal operating force
  • Plugs
    • Nickel-plated copper-alloy plug sleeve and pin
    • Nickel-plated copper-alloy lock ring
    • High-RTI thermoplastic finger insulator and handle
  • 5000 insertion/withdrawal cycles minimum
Publicado: 2017-06-13 | Actualizado: 2022-07-07