Alpha (Taiwan) MF01A Membrane Force Sensors
Alpha (Taiwan) MF01A Membrane Force Sensors are ultra-thin and flexible yet robust, withstanding high temperatures, humidity, and repeated usage. These sensors detect the change of the applied force in the field of pressure measurement and wearable technology applications. The MF01A series features a 10.2mm or 14.7mm active area diameter with 0.1N or 0.3N to 9.8N sensitivity range and <1ms response time. Alpha (Taiwan) MF01A Membrane Force Sensors are durable, lasting more than 5M life cycles with >20MΩ stand-off repeatability (unloaded). The devices operate in a temperature range of -20°C to +85°C. Typical applications include fitness, medical, industrial, and more.Features
- Detects the change of the applied force
- Ultra thin
- Flexible
- Withstands high temperatures, humidity, and repeated usage
Applications
- Fitness
- Medical
- Industrial
Specifications
- 10.2mm or 14.7mm active area diameter
- 0.1N or 0.3N to 9.8N sensitivity range
- <1ms response time
- >20MΩ stand-off repeatability (unloaded)
- >5M life cycles (without failure)
- -20°C to +85°C operating temperature range
Application Examples
Additional Resources
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Fuerza de operación | Diámetro | Longitud |
|---|---|---|---|---|
| MF01A-N-221-A04 | ![]() |
0.1 N to 9.8 N | 13 mm | 47.2 mm |
| MF01A-N-221-A06 | ![]() |
0.3 N to 9.8 N | 18.3 mm | 26.5 mm |
| MF01A-N-221-A01 | ![]() |
0.3 N to 9.8 N | 18.3 mm | 56.3 mm |
| MF01A-N-221-A03 | ![]() |
0.3 N to 9.8 N | 18.3 mm | 56.3 mm |
Publicado: 2020-10-19
| Actualizado: 2024-03-13