Taiwan Semiconductor Schottky Barrier Rectifiers
Taiwan Semiconductor Schottky Barrier Rectifiers are available in four packages (DO-214AC (SMA), DO-214AA (SMB), DO-214AB (SMC), SOD-123W) to provide a wide variety of choices to meet the customer's design requirements. These devices are available in 1A, 2A, 3A, and 4A forward current (IF) ratings and repetitive peak reverse voltage (VRRM) choices of 40V, 60V, and 100V. The peak forward surge current (IFSM) is available in either 70A, 100A, or 145A ratings. These Taiwan Semiconductor Schottky Barrier Rectifiers have a low power loss and are highly efficient.Features
- AEC-Q101 qualified
- Low power loss, high efficiency
- Ideal for automated placement
- High surge current capability
- Moisture sensitivity level 1, per J-STD-020
- RoHS-compliant
- Halogen-free
Applications
- Low voltage, high frequency
- DC-DC converters
- Freewheeling diodes
- Reverse battery protection
- Car lighting
Specifications
- DO-214AC (SMA), DO-214AA (SMB), DO-214AB (SMC), or SOD-123W packages
- Molding compound meets UL 94V-0 flammability rating
- Terminal has matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- A cathode band indicates polarity
- Weight (approximately)
- DO-214AC (SMA): 0.06g
- DO-214AA (SMB): 0.09g
- DO-214AB (SMC): 0.20g
- SOD-123W: .012g
View Results ( 30 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | If - Corriente directa | Vrrm - Tensión inversa repetitiva | Vf - Tensión directa | Vr - Tensión inversa | Ifsm - Sobrecorriente en sentido directo |
|---|---|---|---|---|---|---|---|
| SSA1H100H | ![]() |
DO-214AC-2 | 1 A | 100 V | 680 mV | 70 V | 70 A |
| SSA1H40H | ![]() |
DO-214AC-2 | 1 A | 40 V | 540 mV | 28 V | 70 A |
| SSA1H60H | ![]() |
DO-214AC-2 | 1 A | 60 V | 630 mV | 42 V | 70 A |
| SSA2H100H | ![]() |
DO-214AC-2 | 2 A | 100 V | 760 mV | 70 V | 70 A |
| SSA2H40H | ![]() |
DO-214AC-2 | 2 A | 40 V | 620 mV | 28 V | 70 A |
| SSA2H60H | ![]() |
DO-214AC-2 | 2 A | 60 V | 700 mV | 42 V | 70 A |
| SSA3H60H | ![]() |
DO-214AC-2 | 3 A | 60 V | 700 mV | 42 V | 100 A |
| SSB1H100H | ![]() |
SMB | 1 A | 100 V | 680 mV | 70 V | 70 A |
| SSB1H40H | ![]() |
DO-214AC-2 | 1 A | 40 V | 540 mV | 28 V | 70 A |
| SSB1H60H | ![]() |
DO-214AA-2 | 1 A | 60 V | 630 mV | 42 V | 70 A |
Publicado: 2025-07-21
| Actualizado: 2025-08-11