TAIYO YUDEN LW Reversal Low ESL Capacitors
TAIYO YUDEN LW Reversal Low ESL Capacitors are surface-mount multilayer ceramic capacitors (MLCCs) designed for applications that require high-end processing capabilities. Both the consumer-grade MSRL series and the automotive-grade MCRL series offer low ESL/ESR electrical performance, contributing to device miniaturization and enhanced performance. TAIYO YUDEN LW Reversal Low ESL Capacitors are ideal for high-end CPUs, processors, ADAS sensors, and more.Note: The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- Low ESL for superior performance at high frequencies
- Low ESR for improved device efficiency
- Ideal solution for IC downsizing and device miniaturization
- AEC-Q200 qualified (MCRL series)
Applications
- Automotive grade
- ADAS sensors
- Electronic control units (ECUs)
- Infotainment
- Consumer grade
- High-end CPUs and GPUs
- Laptop PCs and gaming consoles
- Smartphones and tablet PCs
Publicado: 2022-09-15
| Actualizado: 2025-11-04