Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Taoglas WMB.9XX.A and WMB.9XX.W Wall-Mount Brackets are designed for the secure installation of Guardian series antennas in applications where a bracket is the preferred method of mounting the antenna. These robust brackets work with all Guardian series and allow the antennas to be mounted on flat surfaces. Taoglas WMB.9XX.A and WMB.9XX.W Wall-Mount Brackets offer dimensions of 54mm x 150mm x 24mm. The brackets are available in black or white to suit all standard Taoglas Guardian products.
Features
Designed for Guardian antennas
Wall-mount bracket
Available in black or white
RoHS and REACH compliant
Specifications
54mm x 150mm x 24mm dimensions
16g weight
-40°C to +85°C operating and storage temperature range