EPCOS / TDK Automotive Battery Management System Solutions

EPCOS / TDK Automotive Battery Management System Solutions feature AEC-Q200 qualification and include chip NTCs, chip varistors, chip PTCs, and GFCs. The chip positive temperature coefficient (PTC) of the battery management system offers lead-free tinned termination, a miniaturized size, and short response times. The gas-filled contactors (GFC) operate up to 500A and 1200V with bipolar connections. EPCOS / TDK Automotive Battery Management System Solutions are ideal for DC fast-charge stations, overcurrent protection, and renewable energy storage systems. 

Application Diagram

Chart - EPCOS / TDK Automotive Battery Management System Solutions

Recommended Product Selections

Chip NTC Thermistors for Thermal Sensing Against Overheating in the ECU and Directly on the Battery Cell

Chip Varistors for ESD Protection of Data Lines

Chip Varistors for Low Voltage Surge Protection

CeraLink for DC Link Capacitors or Output Filtering

PTC Thermistors ICL for Battery Cell Protection

Gas-Filled, High-Voltage Contactors - These contactors feature a 1200V rating, a 500A current, and a bipolar design of main contactors. Gas-filled, high-voltage contactors offer customizing and engineering support with reliable switching based on 80 years of technology experience in gas, ceramics, and electric arcs.

Publicado: 2019-02-21 | Actualizado: 2023-09-29