TDK Multilayer Varistors (MLVs)
TDK Multilayer Varistors (MLVs) are SMD disk varistors from EPCOS that feature 12V and 24V supply systems and high-energy absorption capability in an SMD plastic package. These varistors offer no temperature derating up to 85°C, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses. TDK Multilayer Varistors are ideally suited for engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof load-dump protection, and jump-start protection in automotive applications.Features
- ESD protection up to 25kV, ISO 10605 Level IV, according to IEC 61000-4-2 level 4 (8kV contact, 15kV air)
- Multilayer technology
- High energy absorption capability
- Low leakage current
- High-temperature versions
- Stable protection level
- Bidirectional clamping
- No temperature derating up to 125ºC
- Nickel barrier and AgPt series suitable lead-free soldering
- Nickel barrier and AgPt series qualified based AEC-Q200 rev
- Lack of plastic or epoxy encapsulation for flammability rating higher than UL 94V-0
Applications
- Transient overvoltage protection in automotive applications:
- Engine management
- Airbag
- Control units
- Electrohydraulic brake
- ABS/ESP
- Sunroof
- Load dump protection
- Jumpstart protection
Publicado: 2018-09-14
| Actualizado: 2024-06-30