TDK B25697H Film Capacitors

TDK B25697H Film Capacitors are metallized polypropylene film capacitors designed for high‑frequency power electronics applications. These capacitors operate across a rated DC voltage range of 900V to 2000V with capacitance values up to 1280μF. The B25697H capacitors feature ultra‑low ESR/ESL, low dissipation factor, and self‑healing properties, enabling efficient high‑frequency performance. These power capacitors operate over -40°C to +85°C temperature range and have a long lifetime expectancy of up to 100,000 hours (or higher with derating). The series is intended for DC-link applications such as renewable energy converters, traction systems, and industrial motor drives. Additionally, the B25697H variant meets EN 45545 fire and smoke requirements and is compliant with IEC 61071 and RoHS standards.

Features

  • Self-healing properties
  • Ultra-low ESR and ESL
  • High frequency performance, fully compatible with SiC semiconductors
  • Low dissipation factor
  • Up to 1280μF rated capacitance
  • 900VDC to 2000VDC rated DC voltage range
  • 100000 hours lifetime expectancy
  • Naturally air-cooled (or forced air cooling)
  • IP00 protection degree (indoor mounting)
  • -40°C to +85°C temperature range
  • Metalized polypropylene film
  • Aluminum case and resin top
  • Non-PCB hard polyurethane resin (dry type) filling material 
  • Over-voltage capability
  • RoHS compatible

Applications

  • DC link for renewable energy converters (solar and wind)
  • DC link for traction applications (train, subway, tramway, and light train inverters)
  • DC link for industrial motor drives

Dimensions Drawing

Mechanical Drawing - TDK B25697H Film Capacitors
Publicado: 2026-06-23 | Actualizado: 2026-06-24