TDK TFM141206BLE Thin-Film Power Inductors
TDK TFM141206BLE Thin-Film Power Inductors use magnetic material with high-saturation magnetic flux density to achieve the excellent DC bias characteristics needed for inductors in power circuits. The TFM141206BLE offers the same product shape and terminal structure as general chip parts, providing excellent mounting stability characteristics. The shape and structure also allow these inductors to be mounted to general-purpose land patterns. These TDK power inductors use a closed magnetic circuit structure that minimizes leakage flux.Features
- Same product shape and terminal structure as general chip parts
- Excellent mounting stability characteristics
- Can be mounted to general-purpose land patterns
- Achieves excellent DC bias characteristics needed for inductors in power circuits by using a metal magnetic material with high-saturation magnetic flux density
- Leakage flux is minimized by using a closed magnetic circuit structure
Applications
- Smart phones
- Smart watches
- HDD
- SSD
- Mobile display panels
- Portable game devices
- Compact power supply modules
Specifications
- 0.24μH inductance
- ±20% tolerance
- 1MHz measuring frequency
- 25mΩ maximum DC resistance
- 5.3A saturation current
- 1.4mm length x 1.2mm width x 0.65mm height
- -40°C to +125°C operating temperature range
Dimensions
Publicado: 2025-10-01
| Actualizado: 2025-10-06